DIODE STD REC 3A 600V DO201AD - 1N5406RLG
| Digi-Key Part Number | 1N5406RLGOSCT-ND |
10 100 250 500 |
.30200 .20960 .15112 .11284 |
Extended Price
3.02 20.96 37.78 56.42 |
| Manufacturer Part Number | 1N5406RLG | |||
| Description | DIODE STD REC 3A 600V DO201AD | |||
| Quantity Available | 880 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1N5406RLG |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | DO-201AD |
| Diode Type | Standard Recovery, > 200 mA |
| Output Current | 3.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 600 V [Max] |
| Forward Voltage (Vf) | 1.00 V @ 3.0 A |
| Reverse Leakage Current | 10.00 µA @ 600.0 V |
| Packaging | Cut Tape |
| Surge Current | 200.00 A [Max] |
| Junction to Ambient | 53.000 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Polarity | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1N5406RLG 1N5406RLG 1N5406RLGOSCT ND 1N5406RLGOSCTND 1N5406RLGOSCT |
1N5406RLG Specification Sheet
DIODE STD REC 3A 600V DO201AD - 1N5406RLG (1N5406RLGOSCT-ND)
Related parts:DIODE STD REC 3A 600V DO201AD - 1N5406RLG
Order 'diode std rec 3a 600v do201ad - 1N5406RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5406RLGOSCT-ND.
DIODE STD REC 3A 600V DO201AD - 1N5406RLG
Order 'diode std rec 3a 600v do201ad - 1N5406RLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5406RLGOSTR-ND.
DIODE STD REC 3A 600V DO201AD - 1N5406RL
Order 'diode std rec 3a 600v do201ad - 1N5406RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5406RLOSCT-ND.
DIODE STD REC 3A 600V DO201AD - 1N5406RL
Order 'diode std rec 3a 600v do201ad - 1N5406RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5406RLOSTR-ND.
DIODE STD REC 3A 600V DO201AD - 1N5406-TP
Order 'diode std rec 3a 600v do201ad - 1N5406-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 1N5406-TPCT-ND.
DIODE STD REC 3A 600V DO201AD - 1N5406-TP
Order 'diode std rec 3a 600v do201ad - 1N5406-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 1N5406-TPTR-ND.
DIODE STD REC 3A 50V DO201AD - 1N5400RL
Order 'diode std rec 3a 50v do201ad - 1N5400RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5400RLOSCT-ND.
DIODE STD REC 3A 50V DO201AD - 1N5400RL
Order 'diode std rec 3a 50v do201ad - 1N5400RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5400RLOSTR-ND.
DIODE STD REC 3A 100V DO201AD - 1N5401RL
Order 'diode std rec 3a 100v do201ad - 1N5401RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5401RLOSCT-ND.
DIODE STD REC 3A 100V DO201AD - 1N5401RL
Order 'diode std rec 3a 100v do201ad - 1N5401RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5401RLOSTR-ND.
DIODE STD REC 3A 200V DO201AD - 1N5402RL
Order 'diode std rec 3a 200v do201ad - 1N5402RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5402RLOSCT-ND.
DIODE STD REC 3A 200V DO201AD - 1N5402RL
Order 'diode std rec 3a 200v do201ad - 1N5402RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5402RLOSTR-ND.
DIODE STD REC 3A 400V DO201AD - 1N5404RL
Order 'diode std rec 3a 400v do201ad - 1N5404RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5404RLOSCT-ND.
DIODE STD REC 3A 400V DO201AD - 1N5404RL
Order 'diode std rec 3a 400v do201ad - 1N5404RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5404RLOSTR-ND.
DIODE STD REC 3A 1000V DO201AD - 1N5408RL
Order 'diode std rec 3a 1000v do201ad - 1N5408RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5408RLOSCT-ND.
Send this link via E-Mail
Help With This Screen