DIODE GEN PURP 3A 50V DO-201AD - 1N5400 - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 50V Fairchild Semiconductor Standard 1N5400
| Digi-Key Part Number | 1N5400FSTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1N5400 | |||
| Description | DIODE GEN PURP 3A 50V DO-201AD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1N5400 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 50V |
| Current - Average Rectified (Io) | 3A |
| Voltage - Forward (Vf) (Max) @ If | 1.2V @ 3A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 5µA @ 50V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-201AD, Axial |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 30pF @ 4V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1N5400 1N5400 1N5400FSTR ND 1N5400FSTRND 1N5400FSTR |
1N5400 Specification Sheet
DIODE GEN PURP 3A 50V DO-201AD - 1N5400 (1N5400FSTR-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 3A 50V Fairchild Semiconductor Standard 1N5400DIODE GEN PURP 3A 50V DO-201AD - 1N5400
Order 'diode gen purp 3a 50v do-201ad - 1N5400' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5400FSTR-ND.
DIODE GEN PURP 3A 50V DO-201AD - 1N5400
Order 'diode gen purp 3a 50v do-201ad - 1N5400' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N5400FSCT-ND.
DIODE GEN PURP 3A 50V DO-201AD - 1N5400
Order 'diode gen purp 3a 50v do-201ad - 1N5400' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N5400FSDKR-ND.
DIODE GEN PURP 3A 100V DO-201AD - 1N5401
Order 'diode gen purp 3a 100v do-201ad - 1N5401' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5401FSTR-ND.
DIODE GEN PURP 3A 200V DO-201AD - 1N5402
Order 'diode gen purp 3a 200v do-201ad - 1N5402' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5402FSTR-ND.
DIODE GEN PURP 3A 100V DO-201AD - 1N5401
Order 'diode gen purp 3a 100v do-201ad - 1N5401' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N5401FSCT-ND.
DIODE GEN PURP 3A 100V DO-201AD - 1N5401
Order 'diode gen purp 3a 100v do-201ad - 1N5401' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N5401FSDKR-ND.
DIODE GEN PURP 3A 200V DO-201AD - 1N5402
Order 'diode gen purp 3a 200v do-201ad - 1N5402' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N5402FSCT-ND.
DIODE GEN PURP 3A 200V DO-201AD - 1N5402
Order 'diode gen purp 3a 200v do-201ad - 1N5402' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N5402FSDKR-ND.
DIODE FAST GPP 3A 50V DO-201AD - EGP30A
Order 'diode fast gpp 3a 50v do-201ad - EGP30A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number EGP30A-ND.
DIODE GPP GEN PURP 3A 50V SMC - S3A
Order 'diode gpp gen purp 3a 50v smc - S3A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number S3AFSTR-ND.
DIODE STD REC 3A 50V DO-201AD - 1N5400
Order 'diode std rec 3a 50v do-201ad - 1N5400' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5400OS-ND.
DIODE GPP GEN PURP 3A 50V SMC - S3A
Order 'diode gpp gen purp 3a 50v smc - S3A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number S3AFSCT-ND.
DIODE GPP GEN PURP 3A 50V SMC - S3A
Order 'diode gpp gen purp 3a 50v smc - S3A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number S3AFSDKR-ND.
DIODE GEN PURP 3A 50V DO-214AA - CGRB301-G
Order 'diode gen purp 3a 50v do-214aa - CGRB301-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1168-1-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 3A 50V Fairchild Semiconductor Standard 1N5400
Send this link via E-Mail
Help With This Screen
