DIODE HI CONDUCTANCE 150V DO-35 - 1N458A_T50R
| Digi-Key Part Number | 1N458A_T50R-ND |
30000 |
.01275 |
Extended Price
382.50 |
| Manufacturer Part Number | 1N458A_T50R | |||
| Description | DIODE HI CONDUCTANCE 150V DO-35 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1N458A_T50R |
| Vendor | Fairchild Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | DO-35 |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Output Current | 500.00 mA [Max] |
| Repetitive Reverse Voltage (Vrrm) | 150 V [Max] |
| Forward Voltage (Vf) | 1.00 V @ 100.0 mA |
| Reverse Leakage Current | 25.00 µA @ 125.0 V |
| Power Dissipation | 500.000 mW [Max] |
| Packaging | Tape & Reel |
| Surge Current | 1.00 A [Max] |
| Junction to Ambient | 300.000 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Polarity | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1N458A_T50R 1N458A_T50R |
1N458A_T50R Specification Sheet
DIODE HI CONDUCTANCE 150V DO-35 - 1N458A_T50R (1N458A_T50R-ND)
Related parts:DIODE HI CONDUCTANCE 150V DO-35 - 1N458A
Order 'diode hi conductance 150v do-35 - 1N458A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N458AFS-ND.
DIODE HI CONDUCTANCE 150V DO-35 - 1N458A_T50R
Order 'diode hi conductance 150v do-35 - 1N458A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N458A_T50R-ND.
DIODE HI CONDUCTANCE 150V DO-35 - 1N458ATR
Order 'diode hi conductance 150v do-35 - 1N458ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N458ATR-ND.
DIODE HI CONDUCTANCE 150V DO-35 - 1S922TR
Order 'diode hi conductance 150v do-35 - 1S922TR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1S922TR-ND.
DIODE HI CONDUCTANCE 150V DO-35 - FDH300A
Order 'diode hi conductance 150v do-35 - FDH300A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDH300A-ND.
DIODE HI CONDUCTANCE 150V DO-35 - FDH300A_T50R
Order 'diode hi conductance 150v do-35 - FDH300A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDH300A_T50R-ND.
DIODE HI CONDUCTANCE 150V DO-35 - FDH300ATR
Order 'diode hi conductance 150v do-35 - FDH300ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDH300ATR-ND.
DIODE HI CONDUCTANCE 150V DO-35 - FDH300_T50R
Order 'diode hi conductance 150v do-35 - FDH300_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDH300_T50R-ND.
DIODE HI CONDUCTANCE 150V DO-35 - FDH300TR
Order 'diode hi conductance 150v do-35 - FDH300TR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDH300TR-ND.
DIODE HI CONDUCTANCE 150V DO-35 - FDH333_T50R
Order 'diode hi conductance 150v do-35 - FDH333_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDH333_T50R-ND.
DIODE HI CONDUCTANCE 150V DO-35 - FDH333TR
Order 'diode hi conductance 150v do-35 - FDH333TR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDH333TR-ND.
DIODE HI CONDUCTANCE 150V DO-35 - FDH3595
Order 'diode hi conductance 150v do-35 - FDH3595' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDH3595-ND.
DIODE SGL JUNCT 150V DO-35 - 1N3595
Order 'diode sgl junct 150v do-35 - 1N3595' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N3595-ND.
DIODE HI CONDUCTANCE 100V DO-35 - 1N4448
Order 'diode hi conductance 100v do-35 - 1N4448' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4448-ND.
DIODE HI CONDUCTANCE 100V DO-35 - 1N4448_T26A
Order 'diode hi conductance 100v do-35 - 1N4448_T26A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4448_T26A-ND.
Send this link via E-Mail
Help With This Screen