DIODE HI SPEED 75V 200MA DO-34 - 1N4531,113 - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 75V NXP Semiconductors Standard 1N4531,113
| Digi-Key Part Number | 1N4531,113-ND |
30000 |
.01500 |
Extended Price
450.00 |
| Manufacturer Part Number | 1N4531,113 | |||
| Description | DIODE HI SPEED 75V 200MA DO-34 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1N4531,113 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 75V |
| Current - Average Rectified (Io) | 200mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 10mA |
| Reverse Recovery Time (trr) | 4ns |
| Current - Reverse Leakage @ Vr | 25nA @ 20V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-34, Axial |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 4pF @ 0V, 1MHz |
| Drawing Number | 568; SOD68; ; 2 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1N4531,113 1N4531,113 |
1N4531,113 Specification Sheet
DIODE HI SPEED 75V 200MA DO-34 - 1N4531,113 (1N4531,113-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 75V NXP Semiconductors Standard 1N4531,113DIODE HI SPEED 75V 200MA DO-34 - 1N4531,113
Order 'diode hi speed 75v 200ma do-34 - 1N4531,113' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1N4531,113-ND.
DIODE HI-SPEED 75V 200MA DO-34 - 1N4531,133
Order 'diode hi-speed 75v 200ma do-34 - 1N4531,133' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1N4531,133-ND.
DIODE HI-SPEED 75V 200MA DO-34 - 1N4531,143
Order 'diode hi-speed 75v 200ma do-34 - 1N4531,143' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1N4531,143-ND.
DIODE SW GPP 75V 200MA SOD80C - PMLL4148L,115
Order 'diode sw gpp 75v 200ma sod80c - PMLL4148L,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1749-1-ND.
DIODE SW GPP 75V 200MA SOD80C - PMLL4148L,115
Order 'diode sw gpp 75v 200ma sod80c - PMLL4148L,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1749-2-ND.
DIODE SW GPP 75V 200MA SOD80C - PMLL4448,115
Order 'diode sw gpp 75v 200ma sod80c - PMLL4448,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1750-1-ND.
DIODE SW GPP 75V 200MA SOD80C - PMLL4448,115
Order 'diode sw gpp 75v 200ma sod80c - PMLL4448,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1750-2-ND.
DIODE SW GPP 75V 200MA SOD80C - PMLL4148L,115
Order 'diode sw gpp 75v 200ma sod80c - PMLL4148L,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1749-6-ND.
DIODE SW GPP 75V 200MA SOD80C - PMLL4448,115
Order 'diode sw gpp 75v 200ma sod80c - PMLL4448,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1750-6-ND.
DIODE SW 75V 200MA HS SOD80C - BAS32L,115
Order 'diode sw 75v 200ma hs sod80c - BAS32L,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1601-1-ND.
DIODE SW 75V 200MA HS SOD80C - BAS32L,115
Order 'diode sw 75v 200ma hs sod80c - BAS32L,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1601-2-ND.
DIODE SW 75V 200MA H-S SOD80C - BAS32L,135
Order 'diode sw 75v 200ma h-s sod80c - BAS32L,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS32L,135-ND.
DIODE HIGH SPEED SW 75V SOD80C - PMLL4148L,135
Order 'diode high speed sw 75v sod80c - PMLL4148L,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMLL4148L,135-ND.
DIODE HIGH SPEED SW 75V SOD80C - PMLL4448,135
Order 'diode high speed sw 75v sod80c - PMLL4448,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMLL4448,135-ND.
DIODE SW 75V 200MA HS SOD80C - BAS32L,115
Order 'diode sw 75v 200ma hs sod80c - BAS32L,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1601-6-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 75V NXP Semiconductors Standard 1N4531,113
Send this link via E-Mail
Help With This Screen
