Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SWITCH 100V 400MW SOD-123 - 1N4148W-7 - Discrete Semiconductor Products

Digi-Key Part Number 1N4148WDIDKR-ND
Price Break
1
10
100
250
500
1000
Unit Price
25.44000
2.80000
.45800
.25000
.16200
.11700
Extended Price
25.44
28.00
45.80
62.50
81.00
117.00
Manufacturer Part Number1N4148W-7
DescriptionDIODE SWITCH 100V 400MW SOD-123
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information1N4148W-7
VendorDiodes Inc (VA)
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - Reverse (Vr) (Max)100V
Current - Average Rectified (Io)150mA
Current - DC Forward (If)300mA
Voltage - Forward (Vf) (Max) @ If1.25V @ 150mA
Reverse Recovery Time (trr)4ns
Current - Reverse Leakage @ Vr1µA @ 75V
SpeedSmall Signal =< 200mA (Io), Any Speed
Mounting TypeSurface Mount
Package / CaseSOD-123
PackagingDigi-Reel®
Capacitance @ Vr, F2pF @ 0V, 1MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1N4148W 7
1N4148W7
1N4148WDIDKR ND
1N4148WDIDKRND
1N4148WDIDKR

1N4148W-7 Specification Sheet

Image of DIODE SWITCH 100V 400MW SOD-123 - 1N4148W-7

DIODE SWITCH 100V 400MW SOD-123 - 1N4148W-7 (1N4148WDIDKR-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE SWITCH 100V 400MW SOD-123 - 1N4148W-7
 Order 'diode switch 100v 400mw sod-123 - 1N4148W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4148WDICT-ND.
DIODE SWITCH 100V 400MW SOD-123 - 1N4148W-7
 Order 'diode switch 100v 400mw sod-123 - 1N4148W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4148WDIDKR-ND.
DIODE SWITCH 100V 400MW SOD-123 - 1N4148W-7
 Order 'diode switch 100v 400mw sod-123 - 1N4148W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4148WDITR-ND.
DIODE SWITCH 75V 400MW SOD-123 - 1N4448W-7
 Order 'diode switch 75v 400mw sod-123 - 1N4448W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4448WDICT-ND.
DIODE SWITCH 75V 400MW SOD-123 - 1N4448W-7
 Order 'diode switch 75v 400mw sod-123 - 1N4448W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4448WDITR-ND.
DIODE SWITCH 75V 400MW SOD-123 - BAV16W-7
 Order 'diode switch 75v 400mw sod-123 - BAV16W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV16WDICT-ND.
DIODE SWITCH 75V 400MW SOD-123 - BAV16W-7
 Order 'diode switch 75v 400mw sod-123 - BAV16W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV16WDITR-ND.
DIODE SWITCH 100V 250MW SOD-123 - BAV19W-7
 Order 'diode switch 100v 250mw sod-123 - BAV19W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV19WDICT-ND.
DIODE SWITCH 100V 250MW SOD-123 - BAV19W-7
 Order 'diode switch 100v 250mw sod-123 - BAV19W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV19WDITR-ND.
DIODE SWITCH 300V 400MW SOD-123 - BAV3004W-7
 Order 'diode switch 300v 400mw sod-123 - BAV3004W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV3004WDICT-ND.
DIODE SWITCH 300V 400MW SOD-123 - BAV3004W-7
 Order 'diode switch 300v 400mw sod-123 - BAV3004W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV3004WDITR-ND.
DIODE SCHOTTKY 60V 400MW SOD-123 - SD101AW-7-F
 Order 'diode schottky 60v 400mw sod-123 - SD101AW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101AW-7FDICT-ND.
DIODE SCHOTTKY 60V 400MW SOD-123 - SD101AW-7-F
 Order 'diode schottky 60v 400mw sod-123 - SD101AW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101AW-7FDIDKR-ND.
DIODE SCHOTTKY 60V 400MW SOD-123 - SD101AW-7-F
 Order 'diode schottky 60v 400mw sod-123 - SD101AW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD101AW-7FDITR-ND.
DIODE SCHOTTKY 40V 400MW SOD-123 - SD101CW-7
 Order 'diode schottky 40v 400mw sod-123 - SD101CW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101CWDICT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SWITCH 100V 400MW SOD-123 - 1N4148W-7 Next: DIODE SWITCH 100V 400MW SOD-123 - 1N4148W-7