Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Fairchild Semiconductor (VA) Standard 1N4007
DIODE GPP 1A 1000V DO41 - 1N4007
| Digi-Key Part Number | 1N4007FSCT-ND |
1 10 100 1000 |
.09000 .06600 .04750 .01971 |
Extended Price
0.09 0.66 4.75 19.71 |
| Manufacturer Part Number | 1N4007 | |||
| Description | DIODE GPP 1A 1000V DO41 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1N4007 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 1000V (1kV) |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 1.1V @ 1A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 5µA @ 1000V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-41, Axial |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 15pF @ 4V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1N4007 1N4007 1N4007FSCT ND 1N4007FSCTND 1N4007FSCT |
1N4007 Specification Sheet
DIODE GPP 1A 1000V DO41 - 1N4007 (1N4007FSCT-ND)
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Fairchild Semiconductor (VA) Standard 1N4007Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Fairchild Semiconductor (VA) Standard 1N4007
Order 'diode gpp 1a 1000v do41 - 1N4007' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N4007FSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Vishay/General Semiconductor (VA) Standard 1N4007-E3/54
Order 'diode gp 1a 1000v do41 - 1N4007-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N4007-E3/54GICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Fairchild Semiconductor Standard 1N4007
Order 'diode gpp 1a 1000v do41 - 1N4007' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4007FSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Vishay/General Semiconductor (VA) Standard S1M-E3/61T
Order 'diode gpp 1a 1000v sma - S1M-E3/61T' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number S1M-E3/61TGICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Vishay/General Semiconductor (VA) Standard S1PM-E3/84A
Order 'diode gpp 1a 1000v smp - S1PM-E3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number S1PM-E3/84AGICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Vishay/General Semiconductor (VA) Standard S1PM-E3/84A
Order 'diode gpp 1a 1000v smp - S1PM-E3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number S1PM-E3/84AGIDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Vishay/General Semiconductor Standard 1N4007-E3/54
Order 'diode gp 1a 1000v do41 - 1N4007-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N4007-E3/54GITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V Fairchild Semiconductor (VA) Schottky 1N5819
Order 'diode schottky 1a 40v do41 - 1N5819' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N5819FSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 600V Fairchild Semiconductor (VA) Standard S1J
Order 'diode gpp 1a 600v gen purp sma - S1J' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number S1JFSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 600V Fairchild Semiconductor (VA) Standard S1J
Order 'diode gpp 1a 600v gen purp sma - S1J' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number S1JFSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Fairchild Semiconductor (VA) Standard S1M
Order 'diode gen purpose 1000v 1a sma - S1M' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number S1MFSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Fairchild Semiconductor (VA) Standard S1M
Order 'diode gen purpose 1000v 1a sma - S1M' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number S1MFSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Fairchild Semiconductor (VA) Standard RS1M
Order 'diode gp fast 1a 1000v sma - RS1M' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number RS1MFSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Fairchild Semiconductor (VA) Standard RS1M
Order 'diode gp fast 1a 1000v sma - RS1M' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number RS1MFSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Vishay/General Semiconductor (VA) Standard 1N4007/54
Order 'rectifier 1a 1000v do-41 - 1N4007/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N4007/54GICT-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Fairchild Semiconductor (VA) Standard 1N4007
Send this link via E-Mail
Help With This Screen
