DIODE STD REC 1000V 12A DO-4 - 1N3673RA
| Digi-Key Part Number | 1N3673RA-ND |
100 |
3.99900 |
Extended Price
399.90 |
| Manufacturer Part Number | 1N3673RA | |||
| Description | DIODE STD REC 1000V 12A DO-4 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1N3673RA |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 1000V (1kV) |
| Current - Average Rectified (Io) | 12A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 1.35V @ 12A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 600µA @ 1000V |
| Speed | Standard Recovery >500ns, > 200mA |
| Mounting Type | Chassis, Stud Mount |
| Package / Case | DO-4, Stud (DO-203AA) |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1N3673RA 1N3673RA |
1N3673RA Specification Sheet
DIODE STD REC 1000V 12A DO-4 - 1N3673RA (1N3673RA-ND)
Related parts :DIODE STD REC 1000V 12A DO-4 - 1N3673RA
Order 'diode std rec 1000v 12a do-4 - 1N3673RA' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N3673RA-ND.
DIODE STD REC 1000V 12A DO-4 - 12F100
Order 'diode std rec 1000v 12a do-4 - 12F100' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12F100-ND.
DIODE STD REC 1000V 12A DO-4 - 1N3673A
Order 'diode std rec 1000v 12a do-4 - 1N3673A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N3673A-ND.
DIODE STD REC 1000V 12A DO-4 - A12F100
Order 'diode std rec 1000v 12a do-4 - A12F100' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A12F100-ND.
DIODE STD REC 100V 12A DO-4 - 12F10
Order 'diode std rec 100v 12a do-4 - 12F10' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12F10-ND.
DIODE STD REC 1200V 12A DO-4 - 12F120
Order 'diode std rec 1200v 12a do-4 - 12F120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12F120-ND.
DIODE STD REC 200V 12A DO-4 - 12F20
Order 'diode std rec 200v 12a do-4 - 12F20' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12F20-ND.
DIODE STD REC 400V 12A DO-4 - 12F40
Order 'diode std rec 400v 12a do-4 - 12F40' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12F40-ND.
DIODE STD REC 800V 12A DO-4 - 12F80
Order 'diode std rec 800v 12a do-4 - 12F80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12F80-ND.
DIODE FAST REC 1000V 12A DO-4 - 12FL100S05
Order 'diode fast rec 1000v 12a do-4 - 12FL100S05' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FL100S05-ND.
DIODE FAST REC 1000V 12A DO-4 - 12FLR100S05
Order 'diode fast rec 1000v 12a do-4 - 12FLR100S05' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FLR100S05-ND.
DIODE STD REC 100V 12A DO-4 - 12FR10
Order 'diode std rec 100v 12a do-4 - 12FR10' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FR10-ND.
DIODE STD REC 1200V 12A DO-4 - 12FR120
Order 'diode std rec 1200v 12a do-4 - 12FR120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FR120-ND.
DIODE STD REC 200V 12A DO-4 - 12FR20
Order 'diode std rec 200v 12a do-4 - 12FR20' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FR20-ND.
DIODE STD REC 400V 12A DO-4 - 12FR40
Order 'diode std rec 400v 12a do-4 - 12FR40' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FR40-ND.
Send this link via E-Mail
Help With This Screen