220µF Aluminum Capacitor Vishay/BC Components Axial 10V MAL202134221E3
CAP 10V 220UF ELECT AXIAL - MAL202134221E3 - Capacitors
| Digi-Key Part Number | 4004PHTB-ND |
1000 5000 10000 |
.30000 .28400 .26100 |
Extended Price
300.00 1420.00 2610.00 |
| Manufacturer Part Number | MAL202134221E3 | |||
| Description | CAP 10V 220UF ELECT AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAL202134221E3 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | 1.500 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.236" Dia x 0.394" H (6.00mm x 10.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Axial |
| Packaging | Tape & Box (TB) |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAL202134221E3 MAL202134221E3 4004PHTB ND 4004PHTBND 4004PHTB |
CAP 10V 220UF ELECT AXIAL - MAL202134221E3 (4004PHTB-ND) - Capacitors
Related parts 220µF Aluminum Capacitor Vishay/BC Components Axial 10V MAL202134221E3220µF Aluminum Capacitor Vishay/BC Components (VA) Axial 10V MAL202134221E3
Order 'cap 10v 220uf elect axial - MAL202134221E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4004PHCT-ND.
220µF Aluminum Capacitor Vishay/BC Components Axial 10V MAL202134221E3
Order 'cap 10v 220uf elect axial - MAL202134221E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4004PHTB-ND.
220µF Aluminum Capacitor Vishay/BC Components (VA) Axial 10V MAL211834221E3
Order 'cap 10v 220uf elect axial - MAL211834221E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4105PHCT-ND.
220µF Aluminum Capacitor Vishay/BC Components Axial 10V MAL211834221E3
Order 'cap 10v 220uf elect axial - MAL211834221E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4105PHTB-ND.
220µF Aluminum Capacitor Vishay/BC Components (VA) Axial 10V MAL213834221E3
Order 'cap 10v 220uf elect axial - MAL213834221E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4189PHCT-ND.
220µF Aluminum Capacitor Vishay/BC Components Axial 10V MAL213834221E3
Order 'cap 10v 220uf elect axial - MAL213834221E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4189PHTB-ND.
100µF Aluminum Capacitor Vishay/BC Components (VA) Axial 10V MAL202134101E3
Order 'cap 10v 100uf elect axial - MAL202134101E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4003PHCT-ND.
100µF Aluminum Capacitor Vishay/BC Components Axial 10V MAL202134101E3
Order 'cap 10v 100uf elect axial - MAL202134101E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4003PHTB-ND.
330µF Aluminum Capacitor Vishay/BC Components (VA) Axial 10V MAL202134331E3
Order 'cap 10v 330uf elect axial - MAL202134331E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4005PHCT-ND.
330µF Aluminum Capacitor Vishay/BC Components Axial 10V MAL202134331E3
Order 'cap 10v 330uf elect axial - MAL202134331E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4005PHTB-ND.
470µF Aluminum Capacitor Vishay/BC Components (VA) Axial 10V MAL202134471E3
Order 'cap 10v 470uf elect axial - MAL202134471E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4006PHCT-ND.
470µF Aluminum Capacitor Vishay/BC Components Axial 10V MAL202134471E3
Order 'cap 10v 470uf elect axial - MAL202134471E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4006PHTB-ND.
680µF Aluminum Capacitor Vishay/BC Components (VA) Axial 10V 2222 021 34681
Order 'cap 10v 680uf elect axial - 2222 021 34681' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4007PHCT-ND.
680µF Aluminum Capacitor Vishay/BC Components Axial 10V MAL202134681E3
Order 'cap 10v 680uf elect axial - MAL202134681E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4007PHTB-ND.
1000µF Aluminum Capacitor Vishay/BC Components (VA) Axial 10V MAL202134102E3
Order 'cap 10v 1000uf elect axial - MAL202134102E3' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4008PHCT-ND.
Options for 220µF Aluminum Capacitor Vishay/BC Components Axial 10V MAL202134221E3
Send this link via E-Mail
Help With This Screen
