Keywords:





Diodes, Rectifier - Single Discrete Semiconductor Product 19A 15V Vishay/Semiconductors Schottky 19TQ015STRR

DIODE SCHOTTKY 15V 19A D2PAK - 19TQ015STRR - Discrete Semiconductor Products

Digi-Key Part Number 19TQ015STRR-ND
Price Break
800
Unit Price
2.85500
Extended Price
2284.00
Manufacturer Part Number19TQ015STRR
DescriptionDIODE SCHOTTKY 15V 19A D2PAK
Quantity Available Non-Stock
All prices are in USD

Purchase Diodes, Rectifier - Single Discrete Semiconductor Product 19A 15V Vishay/Semiconductors Schottky 19TQ015STRR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Diodes, Rectifier - Single Discrete Semiconductor Product 19A 15V Vishay/Semiconductors Schottky 19TQ015STRR
Technical/Catalog Information19TQ015STRR
VendorVishay/Semiconductors
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max)15V
Current - Average Rectified (Io)19A
Voltage - Forward (Vf) (Max) @ If360mV @ 19A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr1.5mA @ 15V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / CaseD&sup2;Pak, TO-263 (2 leads + tab)
PackagingTape & Reel (TR)
Capacitance @ Vr, F-
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 19TQ015STRR
19TQ015STRR

19TQ015STRR Specification Sheet

Image of DIODE SCHOTTKY 15V 19A D2PAK - 19TQ015STRR

DIODE SCHOTTKY 15V 19A D2PAK - 19TQ015STRR (19TQ015STRR-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 19A 15V Vishay/Semiconductors Schottky 19TQ015STRR
Diodes, Rectifier - Single Discrete Semiconductor Product 19A 15V Vishay/Semiconductors Schottky 19TQ015STRR
 Order 'diode schottky 15v 19a d2pak - 19TQ015STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 19TQ015STRR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 19A 15V Vishay/Semiconductors Schottky VS-19TQ015S
 Order 'diode schottky 15v 19a d2pak - VS-19TQ015S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-19TQ015S-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 19A 15V Vishay/Semiconductors Schottky VS-19TQ015SPBF
 Order 'diode schottky 15v 19a d2pak - VS-19TQ015SPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-19TQ015SPBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 19A 15V Vishay/Semiconductors Schottky VS-19TQ015STRL
 Order 'diode schottky 15v 19a d2pak - VS-19TQ015STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-19TQ015STRL-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 19A 15V Vishay/Semiconductors Schottky VS-19TQ015
 Order 'diode schottky 15v 19a to-220ac - VS-19TQ015' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-19TQ015-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 19A 15V Vishay/Semiconductors Schottky VS-19TQ015PBF
 Order 'diode schottky 15v 19a to220ac - VS-19TQ015PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-19TQ015PBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky VS-20L15TS
 Order 'diode schottky 15v 20a d2pak - VS-20L15TS' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20L15TS-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky VS-20L15TSPBF
 Order 'diode schottky 15v 20a d2pak - VS-20L15TSPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20L15TSPBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky STPS20L15G
 Order 'diode schottky 15v 20a d2pak - STPS20L15G' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number STPS20L15GIR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky STPS20L15GPBF
 Order 'diode schottky 15v 20a d2pak - STPS20L15GPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number STPS20L15GPBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 19A 7V Vishay/Semiconductors Schottky 19TQ007
 Order 'diode schottky 15v 19a to-220 - 19TQ007' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 19TQ007-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky VS-40L15CTS
 Order 'diode schottky 15v 20a d2pak - VS-40L15CTS' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40L15CTS-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky VS-40L15CTSPBF
 Order 'diode schottky 15v 20a d2pak - VS-40L15CTSPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40L15CTSPBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky VS-20L15T
 Order 'diode schottky 15v 20a to-220ac - VS-20L15T' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20L15T-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky VS-20L15TPBF
 Order 'diode schottky 15v 20a to220ac - VS-20L15TPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20L15TPBF-ND.

Options for Diodes, Rectifier - Single Discrete Semiconductor Product 19A 15V Vishay/Semiconductors Schottky 19TQ015STRR
Send this link via E-Mail
Help With This Screen

DIODE SCHOTTKY 15V 19A D2PAK - 19TQ015STRR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE SCHOTTKY 15V 180A HALF-PAK - VS-185NQ015 Next: DIODE SCHOTTKY 15V 19A D2PAK - VS-19TQ015S
DIODE SCHOTTKY 15V 19A D2PAK - 19TQ015STRR