DIODE SCHOTTKY 15V 19A TO-220AC - 19TQ015 - Discrete Semiconductor Products
| Digi-Key Part Number | 19TQ015-ND |
1 10 100 |
4.58000 3.05000 2.44000 |
Extended Price
4.58 30.50 244.00 |
| Manufacturer Part Number | 19TQ015 | |||
| Description | DIODE SCHOTTKY 15V 19A TO-220AC | |||
| Quantity Available | 22174 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 19TQ015 |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 15V |
| Current - Average Rectified (Io) | 19A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 360mV @ 19A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 1500µA @ 15V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220AC |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
19TQ015 19TQ015 |
19TQ015 Specification Sheet
DIODE SCHOTTKY 15V 19A TO-220AC - 19TQ015 (19TQ015-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 15V 19A TO-220AC - 19TQ015
Order 'diode schottky 15v 19a to-220ac - 19TQ015' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 19TQ015-ND.
DIODE SCHOTTKY 15V 19A D2PAK - 19TQ015S
Order 'diode schottky 15v 19a d2pak - 19TQ015S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 19TQ015S-ND.
DIODE SCHOTTKY 15V 19A TO-220 - 19TQ007
Order 'diode schottky 15v 19a to-220 - 19TQ007' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 19TQ007-ND.
DIODE SCHOTTKY 15V 19A TO220AC - 19TQ015PBF
Order 'diode schottky 15v 19a to220ac - 19TQ015PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 19TQ015PBF-ND.
DIODE SCHOTTKY 15V 19A D2PAK - 19TQ015SPBF
Order 'diode schottky 15v 19a d2pak - 19TQ015SPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 19TQ015SPBF-ND.
DIODE SCHOTTKY 15V 19A D2PAK - 19TQ015STRL
Order 'diode schottky 15v 19a d2pak - 19TQ015STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 19TQ015STRL-ND.
DIODE SCHOTTKY 15V 19A D2PAK - 19TQ015STRR
Order 'diode schottky 15v 19a d2pak - 19TQ015STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 19TQ015STRR-ND.
DIODE SCHOTTKY 15V 20A TO-220AC - 20L15T
Order 'diode schottky 15v 20a to-220ac - 20L15T' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 20L15T-ND.
DIODE SCHOTTKY 15V 20A TO-220AC - STPS20L15D
Order 'diode schottky 15v 20a to-220ac - STPS20L15D' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number STPS20L15DIR-ND.
DIODE SCHOTTKY 15V 1A SMB - 10BQ015
Order 'diode schottky 15v 1a smb - 10BQ015' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10BQ015-ND.
DIODE SCHOTTKY 15V 1A SMB - 10BQ015TRPBF
Order 'diode schottky 15v 1a smb - 10BQ015TRPBF' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 10BQ015PBFCT-ND.
DIODE SCHOTTKY 15V 1A SMB - 10BQ015PBF
Order 'diode schottky 15v 1a smb - 10BQ015PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10BQ015PBF-ND.
DIODE SCHOTTKY 15V 1A SMB - 10BQ015TRPBF
Order 'diode schottky 15v 1a smb - 10BQ015TRPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10BQ015PBFTR-ND.
DIODE SCHOTTKY 15V 1A SMB - 10BQ015TR
Order 'diode schottky 15v 1a smb - 10BQ015TR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10BQ015TR-ND.
DIODE SCHOTTKY 35V 10A TO-220AC - 10TQ035
Order 'diode schottky 35v 10a to-220ac - 10TQ035' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10TQ035-ND.
Send this link via E-Mail
Help With This Screen