Keywords:





DIODE SCHOTTKY 40V 18A TO220AC - VS-18TQ040PBF - Discrete Semiconductor Products

Digi-Key Part Number VS-18TQ040PBF-ND
Price Break
1
10
100
1000
Unit Price
2.68000
1.72100
1.33880
1.10925
Extended Price
2.68
17.21
133.88
1109.25
Manufacturer Part NumberVS-18TQ040PBF
DescriptionDIODE SCHOTTKY 40V 18A TO220AC
Quantity Available 998
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationVS-18TQ040PBF
VendorVishay/Semiconductors
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max)40V
Current - Average Rectified (Io)18A
Voltage - Forward (Vf) (Max) @ If600mV @ 18A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr2.5mA @ 40V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeThrough Hole, Radial
Package / CaseTO-220AC
PackagingTube
Capacitance @ Vr, F-
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VS 18TQ040PBF
VS18TQ040PBF

VS-18TQ040PBF Specification Sheet

Image of DIODE SCHOTTKY 40V 18A TO220AC - VS-18TQ040PBF

DIODE SCHOTTKY 40V 18A TO220AC - VS-18TQ040PBF (VS-18TQ040PBF-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE SCHOTTKY 40V 18A TO220AC - VS-18TQ040PBF
 Order 'diode schottky 40v 18a to220ac - VS-18TQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-18TQ040PBF-ND.
DIODE SCHOTTKY 40V 18A TO-220AC - VS-18TQ040
 Order 'diode schottky 40v 18a to-220ac - VS-18TQ040' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-18TQ040-ND.
DIODE SCHOTTKY 40V 10A TO220AC - VS-10TQ040PBF
 Order 'diode schottky 40v 10a to220ac - VS-10TQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ040PBF-ND.
DIODE SCHOTTKY 40V 15A TO220AC - VS-12TQ040PBF
 Order 'diode schottky 40v 15a to220ac - VS-12TQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12TQ040PBF-ND.
DIODE SCHOTTKY 45V 18A TO220AC - VS-18TQ045PBF
 Order 'diode schottky 45v 18a to220ac - VS-18TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-18TQ045PBF-ND.
DIODE SCHOTTKY 40V 1A SMB - VS-10BQ040
 Order 'diode schottky 40v 1a smb - VS-10BQ040' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10BQ040-ND.
DIODE SCHOTTKY 40V 1A SMB - VS-10BQ040TRPBF
 Order 'diode schottky 40v 1a smb - VS-10BQ040TRPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number VS-10BQ040PBFCT-ND.
DIODE SCHOTTKY 40V 1A SMB - VS-10BQ040PBF
 Order 'diode schottky 40v 1a smb - VS-10BQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10BQ040PBF-ND.
DIODE SCHOTTKY 40V 1A SMB - VS-10BQ040TRPBF
 Order 'diode schottky 40v 1a smb - VS-10BQ040TRPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10BQ040PBFTR-ND.
DIODE SCHOTTKY 40V 1A SMB - VS-10BQ040TR
 Order 'diode schottky 40v 1a smb - VS-10BQ040TR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10BQ040TR-ND.
DIODE SCHOTTKY 40V 1.5A SMA - VS-10MQ040NTRPBF
 Order 'diode schottky 40v 1.5a sma - VS-10MQ040NTRPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number VS-10MQ040NPBFCT-ND.
DIODE SCHOTTKY 40V 1.5A D64 - VS-10MQ040NPBF
 Order 'diode schottky 40v 1.5a d64 - VS-10MQ040NPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10MQ040NPBF-ND.
DIODE SCHOTTKY 40V 1.5A SMA - VS-10MQ040NTRPBF
 Order 'diode schottky 40v 1.5a sma - VS-10MQ040NTRPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10MQ040NPBFTR-ND.
DIODE SCHOTTKY 40V 3.0A SMA - VS-15MQ040N
 Order 'diode schottky 40v 3.0a sma - VS-15MQ040N' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-15MQ040N-ND.
DIODE SCHOTTKY 40V 3A SMA - VS-15MQ040NTRPBF
 Order 'diode schottky 40v 3a sma - VS-15MQ040NTRPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number VS-15MQ040NPBFCT-ND.

Send this link via E-Mail
Help With This Screen

DIODE SCHOTTKY 40V 18A TO220AC - VS-18TQ040PBF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE SCHOTTKY 40V 18A TO-220AC - VS-18TQ040 Next: DIODE SCHOTTKY 40V 1A 3-2A1A - CRS04(TE85L,Q,M)
DIODE SCHOTTKY 40V 18A TO220AC - VS-18TQ040PBF