Keywords:





Diodes, Rectifier - Single Discrete Semiconductor Product 18A 35V Vishay/Semiconductors Schottky 18TQ035STRL

DIODE SCHOTTKY 35V 18A D2PAK - 18TQ035STRL - Discrete Semiconductor Products

Digi-Key Part Number 18TQ035STRL-ND
Price Break
800
Unit Price
1.37100
Extended Price
1096.80
Manufacturer Part Number18TQ035STRL
DescriptionDIODE SCHOTTKY 35V 18A D2PAK
Quantity Available Non-Stock
All prices are in USD

Purchase Diodes, Rectifier - Single Discrete Semiconductor Product 18A 35V Vishay/Semiconductors Schottky 18TQ035STRL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Diodes, Rectifier - Single Discrete Semiconductor Product 18A 35V Vishay/Semiconductors Schottky 18TQ035STRL
Technical/Catalog Information18TQ035STRL
VendorVishay/Semiconductors
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max)35V
Current - Average Rectified (Io)18A
Voltage - Forward (Vf) (Max) @ If600mV @ 18A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr2.5mA @ 35V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / CaseD&sup2;Pak, TO-263 (2 leads + tab)
PackagingTape & Reel (TR)
Capacitance @ Vr, F-
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 18TQ035STRL
18TQ035STRL

18TQ035STRL Specification Sheet

Image of DIODE SCHOTTKY 35V 18A D2PAK - 18TQ035STRL

DIODE SCHOTTKY 35V 18A D2PAK - 18TQ035STRL (18TQ035STRL-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 18A 35V Vishay/Semiconductors Schottky 18TQ035STRL
Diodes, Rectifier - Single Discrete Semiconductor Product 18A 35V Vishay/Semiconductors Schottky 18TQ035STRL
 Order 'diode schottky 35v 18a d2pak - 18TQ035STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 18TQ035STRL-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 18A 35V Vishay/Semiconductors Schottky 18TQ035STRR
 Order 'diode schottky 35v 18a d2pak - 18TQ035STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 18TQ035STRR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 18A 35V Vishay/Semiconductors Schottky VS-18TQ035
 Order 'diode schottky 35v 18a to-220ac - VS-18TQ035' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-18TQ035-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 18A 35V Vishay/Semiconductors Schottky 18TQ035PBF
 Order 'diode schottky 35v 18a to220ac - 18TQ035PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 18TQ035PBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 35V Vishay/Semiconductors Schottky VS-10TQ035S
 Order 'diode schottky 35v 10a d2pak - VS-10TQ035S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ035S-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 35V Vishay/Semiconductors Schottky 10TQ035STRL
 Order 'diode schottky 35v 10a d2pak - 10TQ035STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 10TQ035STRL-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 35V Vishay/Semiconductors Schottky 10TQ035STRR
 Order 'diode schottky 35v 10a d2pak - 10TQ035STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 10TQ035STRR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 15A 35V Vishay/Semiconductors Schottky 12TQ035S
 Order 'diode schottky 35v 15a d2pak - 12TQ035S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 12TQ035S-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 15A 35V Vishay/Semiconductors Schottky 12TQ035STRL
 Order 'diode schottky 35v 15a d2pak - 12TQ035STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 12TQ035STRL-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 15A 35V Vishay/Semiconductors Schottky 12TQ035STRR
 Order 'diode schottky 35v 15a d2pak - 12TQ035STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 12TQ035STRR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 18A 45V Vishay/Semiconductors Schottky VS-18TQ045S
 Order 'diode schottky 45v 18a d2pak - VS-18TQ045S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-18TQ045S-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 18A 45V Vishay/Semiconductors Schottky VS-18TQ045SPBF
 Order 'diode schottky 45v 18a d2pak - VS-18TQ045SPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-18TQ045SPBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 18A 45V Vishay/Semiconductors Schottky 18TQ045STRL
 Order 'diode schottky 45v 18a d2pak - 18TQ045STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 18TQ045STRL-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 18A 45V Vishay/Semiconductors Schottky 18TQ045STRR
 Order 'diode schottky 45v 18a d2pak - 18TQ045STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 18TQ045STRR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 35V Vishay/Semiconductors Schottky 20TQ035S
 Order 'diode schottky 35v 20a d2pak - 20TQ035S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 20TQ035S-ND.

Options for Diodes, Rectifier - Single Discrete Semiconductor Product 18A 35V Vishay/Semiconductors Schottky 18TQ035STRL
Send this link via E-Mail
Help With This Screen

DIODE SCHOTTKY 35V 18A D2PAK - 18TQ035STRL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE SCHOTTKY 35V 180A HALF-PAK - 181NQ035 Next: DIODE SCHOTTKY 35V 18A D2PAK - 18TQ035STRR
DIODE SCHOTTKY 35V 18A D2PAK - 18TQ035STRL