Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE STD REC 600V 16A DO-4 - 16FR60 - Diodes, Rectifiers

Digi-Key Part Number 16FR60-ND
Price Break
1
10
100
1000
5000
Unit Price
5.56000
4.44400
3.33300
2.92982
2.67989
Extended Price
5.56
44.44
333.30
2929.82
13399.45
Manufacturer Part Number16FR60
DescriptionDIODE STD REC 600V 16A DO-4
Quantity Available 278
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information16FR60
VendorSGI/Vishay
CategoryDiodes, Rectifiers
Mounting TypeStud
Package NameDO-203AA
Package NameDO-4
Diode TypeStandard Recovery, > 200 mA
Output Current16.00 A [Max]
Repetitive Reverse Voltage (Vrrm)600 V [Max]
Forward Voltage (Vf)1.23 V @ 50.0 A
PackagingBulk
Surge Current350.00 A [Max]
Junction to Case1.600 °C/W [Nom]
PolarityReverse
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 16FR60
16FR60

16FR60 Specification Sheet

Image of DIODE STD REC 600V 16A DO-4 - 16FR60

DIODE STD REC 600V 16A DO-4 - 16FR60 (16FR60-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
DIODE STD REC 600V 16A DO-4 - 16FR60
 Order 'diode std rec 600v 16a do-4 - 16FR60' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16FR60-ND.
DIODE STD REC 600V 16A DO-4 - 16F60
 Order 'diode std rec 600v 16a do-4 - 16F60' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16F60-ND.
DIODE STD REC 600V 12A DO-4 - 12F60
 Order 'diode std rec 600v 12a do-4 - 12F60' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12F60-ND.
DIODE STD REC 600V 12A DO-4 - 12FR60
 Order 'diode std rec 600v 12a do-4 - 12FR60' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12FR60-ND.
DIODE STD REC 1000V 16A DO-4 - 16F100
 Order 'diode std rec 1000v 16a do-4 - 16F100' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16F100-ND.
DIODE STD REC 100V 16A DO-4 - 16F10
 Order 'diode std rec 100v 16a do-4 - 16F10' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16F10-ND.
DIODE STD REC 1200V 16A DO-4 - 16F120
 Order 'diode std rec 1200v 16a do-4 - 16F120' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16F120-ND.
DIODE STD REC 200V 16A DO-4 - 16F20
 Order 'diode std rec 200v 16a do-4 - 16F20' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16F20-ND.
DIODE STD REC 400V 16A DO-4 - 16F40
 Order 'diode std rec 400v 16a do-4 - 16F40' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16F40-ND.
DIODE STD REC 800V 16A DO-4 - 16F80
 Order 'diode std rec 800v 16a do-4 - 16F80' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16F80-ND.
DIODE FAST REC 600V 16A DO-4 - 16FLR60S02
 Order 'diode fast rec 600v 16a do-4 - 16FLR60S02' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16FLR60S02-ND.
DIODE FAST REC 600V 16A DO-4 - 16FLR60S05
 Order 'diode fast rec 600v 16a do-4 - 16FLR60S05' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16FLR60S05-ND.
DIODE STD REC 1000V 16A DO-4 - 16FR100
 Order 'diode std rec 1000v 16a do-4 - 16FR100' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16FR100-ND.
DIODE STD REC 100V 16A DO-4 - 16FR10
 Order 'diode std rec 100v 16a do-4 - 16FR10' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16FR10-ND.
DIODE STD REC 1200V 16A DO-4 - 16FR120
 Order 'diode std rec 1200v 16a do-4 - 16FR120' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16FR120-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE STD REC 600V 16A DO-4 - 16F60 Next: DIODE STD REC 600V 16A DO-4 - A16F60