DIODE FAST REC 600V 16A DO-4 - 16FLR60S02
| Digi-Key Part Number | 16FLR60S02-ND |
100 |
3.91500 |
Extended Price
391.50 |
| Manufacturer Part Number | 16FLR60S02 | |||
| Description | DIODE FAST REC 600V 16A DO-4 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 16FLR60S02 |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Stud |
| Package Name | DO-203AA |
| Package Name | DO-4 |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Output Current | 16.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 600 V [Max] |
| Forward Voltage (Vf) | 1.40 V @ 16.0 A |
| Reverse Leakage Current | 50.00 µA @ 600.0 V |
| Reverse Recovery Time (trr) | 90.0 ns [Max] |
| Packaging | Bulk |
| Surge Current | 180.00 A [Max] |
| Junction to Case | 1.600 °C/W [Nom] |
| Polarity | Reverse |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
16FLR60S02 16FLR60S02 |
16FLR60S02 Specification Sheet
DIODE FAST REC 600V 16A DO-4 - 16FLR60S02 (16FLR60S02-ND)
Related parts :DIODE FAST REC 600V 16A DO-4 - 16FLR60S02
Order 'diode fast rec 600v 16a do-4 - 16FLR60S02' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16FLR60S02-ND.
DIODE FAST REC 600V 16A DO-4 - 16FLR60S05
Order 'diode fast rec 600v 16a do-4 - 16FLR60S05' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16FLR60S05-ND.
DIODE FAST REC 600V 12A DO-4 - 12FL60S02
Order 'diode fast rec 600v 12a do-4 - 12FL60S02' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12FL60S02-ND.
DIODE FAST REC 600V 12A DO-4 - 12FL60S05
Order 'diode fast rec 600v 12a do-4 - 12FL60S05' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12FL60S05-ND.
DIODE STD REC 600V 16A DO-4 - 16F60
Order 'diode std rec 600v 16a do-4 - 16F60' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16F60-ND.
DIODE FAST REC 600V 16A DO-4 - 16FL60S02
Order 'diode fast rec 600v 16a do-4 - 16FL60S02' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FL60S02-ND.
DIODE FAST REC 600V 16A DO-4 - 16FL60S05
Order 'diode fast rec 600v 16a do-4 - 16FL60S05' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FL60S05-ND.
DIODE FAST REC 1000V 16A DO-4 - 16FLR100S05
Order 'diode fast rec 1000v 16a do-4 - 16FLR100S05' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16FLR100S05-ND.
DIODE FAST REC 100V 16A DO-4 - 16FLR10S02
Order 'diode fast rec 100v 16a do-4 - 16FLR10S02' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16FLR10S02-ND.
DIODE FAST REC 200V 16A DO-4 - 16FLR20S02
Order 'diode fast rec 200v 16a do-4 - 16FLR20S02' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16FLR20S02-ND.
DIODE FAST REC 200V 16A DO-4 - 16FLR20S05
Order 'diode fast rec 200v 16a do-4 - 16FLR20S05' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16FLR20S05-ND.
DIODE FAST REC 400V 16A DO-4 - 16FLR40S02
Order 'diode fast rec 400v 16a do-4 - 16FLR40S02' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16FLR40S02-ND.
DIODE FAST REC 400V 16A DO-4 - 16FLR40S05
Order 'diode fast rec 400v 16a do-4 - 16FLR40S05' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16FLR40S05-ND.
DIODE FAST REC 800V 16A DO-4 - 16FLR80S05
Order 'diode fast rec 800v 16a do-4 - 16FLR80S05' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16FLR80S05-ND.
DIODE STD REC 600V 16A DO-4 - 16FR60
Order 'diode std rec 600v 16a do-4 - 16FR60' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 16FR60-ND.
Send this link via E-Mail
Help With This Screen