DIODE SCHOTTKY 60V 15A TO220AC - VS-15TQ060PBF - Discrete Semiconductor Products
| Digi-Key Part Number | VS-15TQ060PBF-ND |
1 10 100 1000 |
2.58000 1.65600 1.28800 1.06720 |
Extended Price
2.58 16.56 128.80 1067.20 |
| Manufacturer Part Number | VS-15TQ060PBF | |||
| Description | DIODE SCHOTTKY 60V 15A TO220AC | |||
| Quantity Available | 352 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VS-15TQ060PBF |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 60V |
| Current - Average Rectified (Io) | 15A |
| Voltage - Forward (Vf) (Max) @ If | 620mV @ 15A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 800µA @ 60V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220AC |
| Packaging | Tube |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VS 15TQ060PBF VS15TQ060PBF |
VS-15TQ060PBF Specification Sheet
DIODE SCHOTTKY 60V 15A TO220AC - VS-15TQ060PBF (VS-15TQ060PBF-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 60V 15A TO220AC - VS-15TQ060PBF
Order 'diode schottky 60v 15a to220ac - VS-15TQ060PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-15TQ060PBF-ND.
DIODE SCHOTTKY 60V 1.5A SMA - VS-10MQ060NTRPBF
Order 'diode schottky 60v 1.5a sma - VS-10MQ060NTRPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number VS-10MQ060NPBFCT-ND.
DIODE SCHOTTKY 60V 1.5A SMA - VS-10MQ060NTRPBF
Order 'diode schottky 60v 1.5a sma - VS-10MQ060NTRPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10MQ060NPBFTR-ND.
DIODE SCHOTTKY 60V 15A D2PAK - VS-15TQ060S
Order 'diode schottky 60v 15a d2pak - VS-15TQ060S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-15TQ060S-ND.
DIODE SCHOTTKY 60V 15A D2PAK - VS-15TQ060STRL
Order 'diode schottky 60v 15a d2pak - VS-15TQ060STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-15TQ060STRL-ND.
DIODE SCHOTTKY 60V 1.5A SMA - VS-10MQ060NTRPBF
Order 'diode schottky 60v 1.5a sma - VS-10MQ060NTRPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number VS-10MQ060NPBFDKR-ND.
DIODE SCHOTTKY 60V 15A TO-220AC - VS-15TQ060
Order 'diode schottky 60v 15a to-220ac - VS-15TQ060' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-15TQ060-ND.
DIODE SCHOTTKY 60V 15A TO247AC - VS-30CPQ060PBF
Order 'diode schottky 60v 15a to247ac - VS-30CPQ060PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-30CPQ060PBF-ND.
DIODE SCHOTTKY 60V 15A TO220AB - VS-30CTQ060PBF
Order 'diode schottky 60v 15a to220ab - VS-30CTQ060PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-30CTQ060PBF-ND.
DIODE SCHOTTKY 60V 15A D2PAK - VS-30CTQ060S
Order 'diode schottky 60v 15a d2pak - VS-30CTQ060S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-30CTQ060S-ND.
DIODE SCHOTTKY 60V 15A D2PAK - VS-30CTQ060SPBF
Order 'diode schottky 60v 15a d2pak - VS-30CTQ060SPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-30CTQ060SPBF-ND.
DIODE SCHOTTKY 60V 15A D2PAK - VS-30CTQ060STRL
Order 'diode schottky 60v 15a d2pak - VS-30CTQ060STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-30CTQ060STRL-ND.
DIODE SCHOTTKY 60V 15A D2PAK - VS-30CTQ060STRLPBF
Order 'diode schottky 60v 15a d2pak - VS-30CTQ060STRLPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number VS-30CTQ060STRLPBFCT-ND.
DIODE SCHOTTKY 60V 15A D2PAK - VS-30CTQ060STRLPBF
Order 'diode schottky 60v 15a d2pak - VS-30CTQ060STRLPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-30CTQ060STRLPBFTR-ND.
DIODE SCHOTTKY 60V 15A D2PAK - VS-30CTQ060STRR
Order 'diode schottky 60v 15a d2pak - VS-30CTQ060STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-30CTQ060STRR-ND.
Send this link via E-Mail
Help With This Screen
