DIODE FAST REC 400V 130A DO-30 - 130HF40PV
| Digi-Key Part Number | 130HF40PV-ND |
25 |
19.26000 |
Extended Price
481.50 |
| Manufacturer Part Number | 130HF40PV | |||
| Description | DIODE FAST REC 400V 130A DO-30 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 130HF40PV |
| Vendor | International Rectifier |
| Category | Diodes, Rectifiers |
| Mounting Type | Stud |
| Package Name | DO-30 |
| Diode Type | Standard Recovery, > 200 mA |
| Output Current | 130.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 400 V [Max] |
| Forward Voltage (Vf) | 1.50 V @ 130.0 A |
| Polarity | Standard |
| Packaging | Bulk |
| Surge Current | 2000.000 A [Max] |
| Junction to Case | 0.300 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
130HF40PV 130HF40PV |
130HF40PV Specification Sheet
DIODE FAST REC 400V 130A DO-30 - 130HF40PV (130HF40PV-ND)
Related parts:DIODE FAST REC 400V 130A DO-30 - 130HF40PV
Order 'diode fast rec 400v 130a do-30 - 130HF40PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 130HF40PV-ND.
DIODE FAST REC 1200V 130A DO-30 - 130HF120PV
Order 'diode fast rec 1200v 130a do-30 - 130HF120PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 130HF120PV-ND.
DIODE FAST REC 800V 130A DO-30 - 130HF80PV
Order 'diode fast rec 800v 130a do-30 - 130HF80PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 130HF80PV-ND.
DIODE STD REC 400V 130A DO-30 - 130HFR40PV
Order 'diode std rec 400v 130a do-30 - 130HFR40PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 130HFR40PV-ND.
DIODE FAST REC 400V 110A DO-30 - SD103N04S10PV
Order 'diode fast rec 400v 110a do-30 - SD103N04S10PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number SD103N04S10PV-ND.
DIODE FAST REC 400V 110A DO-30 - SD103R04S10PV
Order 'diode fast rec 400v 110a do-30 - SD103R04S10PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number SD103R04S10PV-ND.
DIODE FAST REC 400V 150A DO-30 - SD153N04S10PV
Order 'diode fast rec 400v 150a do-30 - SD153N04S10PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number SD153N04S10PV-ND.
DIODE FAST REC 400V 150A DO-30 - SD153R04S10PV
Order 'diode fast rec 400v 150a do-30 - SD153R04S10PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number SD153R04S10PV-ND.
DIODE FAST REC 400V 10A D2PAK - 10ETF04STRR
Order 'diode fast rec 400v 10a d2pak - 10ETF04STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 10ETF04STRR-ND.
DIODE STD REC 1200V 130A DO-30 - 130HFR120PV
Order 'diode std rec 1200v 130a do-30 - 130HFR120PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 130HFR120PV-ND.
DIODE STD REC 800V 130A DO-30 - 130HFR80PV
Order 'diode std rec 800v 130a do-30 - 130HFR80PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 130HFR80PV-ND.
DIODE STD REC 400V 150A DO-30 - 150L40A
Order 'diode std rec 400v 150a do-30 - 150L40A' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 150L40A-ND.
DIODE STD REC 400V 150A DO-30 - 150LR40A
Order 'diode std rec 400v 150a do-30 - 150LR40A' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 150LR40A-ND.
DIODE STD REC 400V 150A DO-30 - 1N3088
Order 'diode std rec 400v 150a do-30 - 1N3088' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 1N3088-ND.
DIODE STD REC 400V 150A DO-30 - 1N3088R
Order 'diode std rec 400v 150a do-30 - 1N3088R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 1N3088R-ND.
Send this link via E-Mail
Help With This Screen