Keywords:





DIODE SCHOTTKY 40V 15A TO220AC - VS-12TQ040PBF - Discrete Semiconductor Products

Digi-Key Part Number VS-12TQ040PBF-ND
Price Break
1
10
100
1000
Unit Price
2.87000
1.84500
1.43500
1.18900
Extended Price
2.87
18.45
143.50
1189.00
Manufacturer Part NumberVS-12TQ040PBF
DescriptionDIODE SCHOTTKY 40V 15A TO220AC
Quantity Available 866
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationVS-12TQ040PBF
VendorVishay/Semiconductors
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max)40V
Current - Average Rectified (Io)15A
Voltage - Forward (Vf) (Max) @ If560mV @ 15A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr1.75mA @ 40V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeThrough Hole, Radial
Package / CaseTO-220AC
PackagingTube
Capacitance @ Vr, F-
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VS 12TQ040PBF
VS12TQ040PBF

VS-12TQ040PBF Specification Sheet

Image of DIODE SCHOTTKY 40V 15A TO220AC - VS-12TQ040PBF

DIODE SCHOTTKY 40V 15A TO220AC - VS-12TQ040PBF (VS-12TQ040PBF-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE SCHOTTKY 40V 15A TO220AC - VS-12TQ040PBF
 Order 'diode schottky 40v 15a to220ac - VS-12TQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12TQ040PBF-ND.
DIODE SCHOTTKY 40V 1.5A SMA - VS-10MQ040NTRPBF
 Order 'diode schottky 40v 1.5a sma - VS-10MQ040NTRPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number VS-10MQ040NPBFCT-ND.
DIODE SCHOTTKY 40V 1.5A D64 - VS-10MQ040NPBF
 Order 'diode schottky 40v 1.5a d64 - VS-10MQ040NPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10MQ040NPBF-ND.
DIODE SCHOTTKY 40V 1.5A SMA - VS-10MQ040NTRPBF
 Order 'diode schottky 40v 1.5a sma - VS-10MQ040NTRPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10MQ040NPBFTR-ND.
DIODE SCHOTTKY 40V 1.5A SMA - VS-10MQ040NTRPBF
 Order 'diode schottky 40v 1.5a sma - VS-10MQ040NTRPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number VS-10MQ040NPBFDKR-ND.
DIODE SCHOTTKY 40V 1.5A D-64 - VS-10MQ040NTR
 Order 'diode schottky 40v 1.5a d-64 - VS-10MQ040NTR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10MQ040NTR-ND.
DIODE SCHOTTKY 40V 15A TO220AB - VS-25CTQ040PBF
 Order 'diode schottky 40v 15a to220ab - VS-25CTQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-25CTQ040PBF-ND.
DIODE SCHOTTKY 40V 15A TO247AC - VS-30CPQ040PBF
 Order 'diode schottky 40v 15a to247ac - VS-30CPQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-30CPQ040PBF-ND.
DIODE SCHOTTKY 40V 15A TO220AB - VS-30CTQ040PBF
 Order 'diode schottky 40v 15a to220ab - VS-30CTQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-30CTQ040PBF-ND.
DIODE SCHOTTKY 40V 10A TO220AC - VS-10TQ040PBF
 Order 'diode schottky 40v 10a to220ac - VS-10TQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ040PBF-ND.
DIODE SCHOTTKY 35V 15A TO220AC - VS-12TQ035PBF
 Order 'diode schottky 35v 15a to220ac - VS-12TQ035PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12TQ035PBF-ND.
DIODE SCHOTTKY 40V 15A TO-220AC - 12TQ040
 Order 'diode schottky 40v 15a to-220ac - 12TQ040' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 12TQ040-ND.
DIODE SCHOTTKY 45V 15A TO220AC - VS-12TQ045PBF
 Order 'diode schottky 45v 15a to220ac - VS-12TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12TQ045PBF-ND.
DIODE SCHOTTKY 60V 15A TO220AC - VS-15TQ060PBF
 Order 'diode schottky 60v 15a to220ac - VS-15TQ060PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-15TQ060PBF-ND.
DIODE SCHOTTKY 40V 18A TO220AC - VS-18TQ040PBF
 Order 'diode schottky 40v 18a to220ac - VS-18TQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-18TQ040PBF-ND.

Send this link via E-Mail
Help With This Screen

DIODE SCHOTTKY 40V 15A TO220AC - VS-12TQ040PBF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE SCHOTTKY 40V 15A TO220AB - VS-30CTQ040PBF Next: DIODE SCHOTTKY 40V 15A TO247AC - VS-30CPQ040PBF
DIODE SCHOTTKY 40V 15A TO220AC - VS-12TQ040PBF