Keywords:





Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-10TQ045

DIODE SCHOTTKY 45V 10A TO-220AC - VS-10TQ045

Digi-Key Part Number VS-10TQ045-ND
Price Break
1000
Unit Price
1.48820
Extended Price
1488.20
Manufacturer Part NumberVS-10TQ045
DescriptionDIODE SCHOTTKY 45V 10A TO-220AC
Quantity Available Non-Stock
All prices are in USD

Purchase Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-10TQ045
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-10TQ045
Technical/Catalog InformationVS-10TQ045
VendorVishay/Semiconductors
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max)45V
Current - Average Rectified (Io)10A
Voltage - Forward (Vf) (Max) @ If760mV @ 10A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr6mA @ 45V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeThrough Hole, Radial
Package / CaseTO-220AC
PackagingTube
Capacitance @ Vr, F-
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names VS 10TQ045
VS10TQ045

VS-10TQ045 Specification Sheet

Image of DIODE SCHOTTKY 45V 10A TO-220AC - VS-10TQ045

DIODE SCHOTTKY 45V 10A TO-220AC - VS-10TQ045 (VS-10TQ045-ND)

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-10TQ045
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-10TQ045
 Order 'diode schottky 45v 10a to-220ac - VS-10TQ045' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ045-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-MBR1045
 Order 'diode schottky 45v 10a to-220ac - VS-MBR1045' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR1045IR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-10WQ045FN
 Order 'diode schottky 45v 10a d-pak - VS-10WQ045FN' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10WQ045FN-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-STPS1045B
 Order 'diode schottky 45v 10a d-pak - VS-STPS1045B' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-STPS1045BIR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-10TQ045S
 Order 'diode schottky 45v 10a d2pak - VS-10TQ045S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ045S-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-10TQ045PBF
 Order 'diode schottky 45v 10a to220ac - VS-10TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ045PBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-MBR1045PBF
 Order 'diode schottky 45v 10a to220ac - VS-MBR1045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR1045PBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-10TQ045SPBF
 Order 'diode schottky 45v 10a d2pak - VS-10TQ045SPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ045SPBF-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-20CTQ045
 Order 'diode schottky 45v 10a to-220ab - VS-20CTQ045' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20CTQ045-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-MBR2045CT-1
 Order 'diode schottky 45v 10a to-262 - VS-MBR2045CT-1' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR2045CT-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-MBR2045CT
 Order 'diode schottky 45v 10a to-220ab - VS-MBR2045CT' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR2045CTIR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 35V Vishay/Semiconductors Schottky VS-10TQ035
 Order 'diode schottky 35v 10a to-220ac - VS-10TQ035' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ035-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 40V Vishay/Semiconductors Schottky VS-10TQ040
 Order 'diode schottky 40v 10a to-220ac - VS-10TQ040' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ040-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 15A 45V Vishay/Semiconductors Schottky VS-12TQ045
 Order 'diode schottky 45v 15a to-220ac - VS-12TQ045' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12TQ045-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 18A 45V Vishay/Semiconductors Schottky VS-18TQ045
 Order 'diode schottky 45v 18a to-220ac - VS-18TQ045' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-18TQ045-ND.

Options for Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky VS-10TQ045
Send this link via E-Mail
Help With This Screen

DIODE SCHOTTKY 45V 10A TO-220AC - VS-10TQ045
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE SCHOTTKY 45V 10A TO-220AC - STPS1045D Next: DIODE SCHOTTKY 45V 10A TO-220AC - VS-MBR1045
DIODE SCHOTTKY 45V 10A TO-220AC - VS-10TQ045