DIODE SCHOTTKY 40V 1.5A D64 - VS-10MQ040NPBF - Discrete Semiconductor Products
| Digi-Key Part Number | VS-10MQ040NPBF-ND |
3000 |
.14100 |
Extended Price
423.00 |
| Manufacturer Part Number | VS-10MQ040NPBF | |||
| Description | DIODE SCHOTTKY 40V 1.5A D64 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VS-10MQ040NPBF |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Current - Average Rectified (Io) | 1.5A |
| Voltage - Forward (Vf) (Max) @ If | 540mV @ 1A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 500µA @ 40V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AC, SMA |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VS 10MQ040NPBF VS10MQ040NPBF |
VS-10MQ040NPBF Specification Sheet
DIODE SCHOTTKY 40V 1.5A D64 - VS-10MQ040NPBF (VS-10MQ040NPBF-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 40V 1.5A D64 - VS-10MQ040NPBF
Order 'diode schottky 40v 1.5a d64 - VS-10MQ040NPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10MQ040NPBF-ND.
DIODE SCHOTTKY 40V 1.5A SMA - VS-10MQ040NTRPBF
Order 'diode schottky 40v 1.5a sma - VS-10MQ040NTRPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number VS-10MQ040NPBFCT-ND.
DIODE SCHOTTKY 40V 1.5A SMA - VS-10MQ040NTRPBF
Order 'diode schottky 40v 1.5a sma - VS-10MQ040NTRPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10MQ040NPBFTR-ND.
DIODE SCHOTTKY 40V 15A TO220AC - VS-12TQ040PBF
Order 'diode schottky 40v 15a to220ac - VS-12TQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12TQ040PBF-ND.
DIODE SCHOTTKY 40V 1.5A SMA - VS-10MQ040NTRPBF
Order 'diode schottky 40v 1.5a sma - VS-10MQ040NTRPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number VS-10MQ040NPBFDKR-ND.
DIODE SCHOTTKY 40V 1.5A D-64 - VS-10MQ040NTR
Order 'diode schottky 40v 1.5a d-64 - VS-10MQ040NTR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10MQ040NTR-ND.
DIODE SCHOTTKY 40V 15A TO220AB - VS-25CTQ040PBF
Order 'diode schottky 40v 15a to220ab - VS-25CTQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-25CTQ040PBF-ND.
DIODE SCHOTTKY 40V 15A TO247AC - VS-30CPQ040PBF
Order 'diode schottky 40v 15a to247ac - VS-30CPQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-30CPQ040PBF-ND.
DIODE SCHOTTKY 40V 15A TO220AB - VS-30CTQ040PBF
Order 'diode schottky 40v 15a to220ab - VS-30CTQ040PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-30CTQ040PBF-ND.
DIODE SCHOTTKY 100V 1.5A D64 - VS-10MQ100NPBF
Order 'diode schottky 100v 1.5a d64 - VS-10MQ100NPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10MQ100NPBF-ND.
DIODE SCHOTTKY 40V 15A TO-220AC - 12TQ040
Order 'diode schottky 40v 15a to-220ac - 12TQ040' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 12TQ040-ND.
DIODE SCHOTTKY 40V 15A TO-247AC - VS-30CPQ040
Order 'diode schottky 40v 15a to-247ac - VS-30CPQ040' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-30CPQ040-ND.
DIODE SCHOTTKY 40V 15A TO-220AB - VS-30CTQ040
Order 'diode schottky 40v 15a to-220ab - VS-30CTQ040' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-30CTQ040-ND.
DIODE SCHOTTKY 40V 1.5A D-64 - VS-10MQ040N
Order 'diode schottky 40v 1.5a d-64 - VS-10MQ040N' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10MQ040N-ND.
DIODE SCHOTTKY 40V 15A TO-220AB - 25CTQ040
Order 'diode schottky 40v 15a to-220ab - 25CTQ040' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 25CTQ040-ND.
Send this link via E-Mail
Help With This Screen
