Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP AO TYPE 270UF 4V 20% SMD - A700X277M004ATE015

Digi-Key Part Number 399-3049-6-ND
Price Break
1
10
100
Unit Price
4.00000
3.75000
3.25000
Extended Price
4.00
37.50
325.00
Manufacturer Part NumberA700X277M004ATE015
DescriptionCAP AO TYPE 270UF 4V 20% SMD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA700X277M004ATE015
VendorKemet (VA)
CategoryCapacitors
Capacitance270µF
ESR (Equivalent Series Resistance)15.0 mOhm
FeaturesGeneral Purpose
Lifetime @ Temp.-
Maximum Temperature-55°C ~ 125°C
Size / Dimension*
Lead Spacing-
Surface Mount Land Size*
Mounting TypeSurface Mount
Package / Case7343-43 (EIA)
PackagingDigi-Reel®
SeriesA700
Tolerance±20%
Voltage Rating4V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A700X277M004ATE015
A700X277M004ATE015
399 3049 6 ND
39930496ND
399-3049-6

A700X277M004ATE015 Specification Sheet

Image of CAP AO TYPE 270UF 4V 20% SMD - A700X277M004ATE015

CAP AO TYPE 270UF 4V 20% SMD - A700X277M004ATE015 (399-3049-6-ND)

Related parts:
CAP AO TYPE 270UF 4V 20% SMD - A700X277M004ATE015
 Order 'cap ao type 270uf 4v 20% smd - A700X277M004ATE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3049-1-ND.
CAP AO TYPE 270UF 4V 20% SMD - A700X277M004ATE015
 Order 'cap ao type 270uf 4v 20% smd - A700X277M004ATE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3049-6-ND.
CAP AO TYPE 270UF 4V 20% SMD - A700X277M004ATE015
 Order 'cap ao type 270uf 4v 20% smd - A700X277M004ATE015' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3049-2-ND.
CAP AO TYPE 270UF 2V 20% SMD - A700X277M002ATE015
 Order 'cap ao type 270uf 2v 20% smd - A700X277M002ATE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3036-1-ND.
CAP AO TYPE 270UF 2V 20% SMD - A700X277M002ATE015
 Order 'cap ao type 270uf 2v 20% smd - A700X277M002ATE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3036-6-ND.
CAP AO TYPE 82UF 4V 20% SMD - A700V826M004ATE028
 Order 'cap ao type 82uf 4v 20% smd - A700V826M004ATE028' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3044-1-ND.
CAP AO TYPE 82UF 4V 20% SMD - A700V826M004ATE028
 Order 'cap ao type 82uf 4v 20% smd - A700V826M004ATE028' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3044-6-ND.
CAP AO TYPE 120UF 4V 20% SMD - A700D127M004ATE018
 Order 'cap ao type 120uf 4v 20% smd - A700D127M004ATE018' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3045-1-ND.
CAP AO TYPE 120UF 4V 20% SMD - A700D127M004ATE018
 Order 'cap ao type 120uf 4v 20% smd - A700D127M004ATE018' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3045-6-ND.
CAP AO TYPE 150UF 4V 20% SMD - A700D157M004ATE018
 Order 'cap ao type 150uf 4v 20% smd - A700D157M004ATE018' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3046-1-ND.
CAP AO TYPE 150UF 4V 20% SMD - A700D157M004ATE018
 Order 'cap ao type 150uf 4v 20% smd - A700D157M004ATE018' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3046-6-ND.
CAP AO TYPE 180UF 4V 20% SMD - A700X187M004ATE015
 Order 'cap ao type 180uf 4v 20% smd - A700X187M004ATE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3047-1-ND.
CAP AO TYPE 180UF 4V 20% SMD - A700X187M004ATE015
 Order 'cap ao type 180uf 4v 20% smd - A700X187M004ATE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3047-6-ND.
CAP AO TYPE 220UF 4V 20% SMD - A700X227M004ATE015
 Order 'cap ao type 220uf 4v 20% smd - A700X227M004ATE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3048-1-ND.
CAP AO TYPE 220UF 4V 20% SMD - A700X227M004ATE015
 Order 'cap ao type 220uf 4v 20% smd - A700X227M004ATE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3048-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP AO TYPE 270UF 4V 20% SMD - A700X277M004ATE015 Next: CAP AO TYPE 330UF 2V 20% SMD - A700X337M002ATE015