Keywords:





Buzzer PUI Audio Magnetic Transducer, External Drive 3 ~ 7Vp-p SMT-0823-S-R

BUZZER MAGNETIC 5V 8.5MM SMD - SMT-0823-S-R - Audio Products

Digi-Key Part Number 668-1066-2-ND
Price Break
1000
5000
10000
25000
Unit Price
2.16100
2.01200
1.93700
1.86300
Extended Price
2161.00
10060.00
19370.00
46575.00
Manufacturer Part NumberSMT-0823-S-R
DescriptionBUZZER MAGNETIC 5V 8.5MM SMD
Quantity Available 2000
All prices are in USD

Purchase Buzzer PUI Audio Magnetic Transducer, External Drive 3 ~ 7Vp-p SMT-0823-S-R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Buzzer PUI Audio Magnetic Transducer, External Drive 3 ~ 7Vp-p SMT-0823-S-R
Technical/Catalog InformationSMT-0823-S-R
VendorPUI Audio
CategoryAudio Products
TypeMagnetic Transducer, External Drive
Sound Pressure Level87dB
Mounting TypeSurface Mount
Capacitance @ Frequency-
Frequency2.3kHz
PackagingTape & Reel (TR)
Operating ModeContinuous
Voltage Range3 ~ 7Vp-p
Voltage - Rated 5Vp-p
Current Rating70mA
Size / DimensionSquare - 8.5mm L x 8.5mm W x 4mm H
TerminationSolder Pads
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMT 0823 S R
SMT0823SR
668 1066 2 ND
66810662ND
668-1066-2

SMT-0823-S-R Specification Sheet

Image of BUZZER MAGNETIC 5V 8.5MM SMD - SMT-0823-S-R

BUZZER MAGNETIC 5V 8.5MM SMD - SMT-0823-S-R (668-1066-2-ND) - Audio Products

Related parts Buzzer PUI Audio Magnetic Transducer, External Drive 3 ~ 7Vp-p SMT-0823-S-R
Buzzer PUI Audio (VA) Magnetic Transducer, External Drive 3 ~ 7Vp-p SMT-0823-S-R
 Order 'buzzer magnetic 5v 8.5mm smd - SMT-0823-S-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1066-1-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive 3 ~ 7Vp-p SMT-0823-S-R
 Order 'buzzer magnetic 5v 8.5mm smd - SMT-0823-S-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1066-2-ND.
Buzzer PUI Audio (VA) Magnetic Transducer, External Drive 3 ~ 7Vp-p SMT-0823-S-R
 Order 'buzzer magnetic 5v 8.5mm smd - SMT-0823-S-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1066-6-ND.
Buzzer PUI Audio (VA) Magnetic Transducer, External Drive 4 ~ 6Vp-p SMT-0827-SW-5V-R
 Order 'buzzer magnetic 5v 8.5mm smd - SMT-0827-SW-5V-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1194-1-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive 4 ~ 6Vp-p SMT-0827-SW-5V-R
 Order 'buzzer magnetic 5v 8.5mm smd - SMT-0827-SW-5V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1194-2-ND.
Buzzer PUI Audio (VA) Magnetic Transducer, External Drive 4 ~ 6Vp-p SMT-0827-SW-5V-R
 Order 'buzzer magnetic 5v 8.5mm smd - SMT-0827-SW-5V-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1194-6-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive 4 ~ 6Vp-p SMT-0824-SW-5V-R
 Order 'buzzer magnetic 5v 8.5mm smd - SMT-0824-SW-5V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number SMT-0824-SW-5V-R-ND.
Buzzer PUI Audio (VA) Magnetic Transducer, External Drive 4 ~ 6Vp-p SMT-0820-S-R
 Order 'buzzer magnetic 5v 8.5mm smd - SMT-0820-S-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1063-1-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive 4 ~ 6Vp-p SMT-0820-S-R
 Order 'buzzer magnetic 5v 8.5mm smd - SMT-0820-S-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1063-2-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive - SMT-901
 Order 'buzzer magnetic 5v 8.5mm smd - SMT-901' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number SMT-901-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive - SMT-901B
 Order 'buzzer magnetic 5v 8.5mm smd - SMT-901B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number SMT-901B-ND.
Buzzer PUI Audio (VA) Magnetic Transducer, External Drive 2.5 ~ 4.5Vp-p SMT-0821-S-R
 Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0821-S-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1064-1-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive 2.5 ~ 4.5Vp-p SMT-0821-S-R
 Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0821-S-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1064-2-ND.
Buzzer PUI Audio (VA) Magnetic Transducer, External Drive 2 ~ 5Vp-p SMT-0821-T-R
 Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0821-T-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1065-1-ND.
Buzzer PUI Audio Magnetic Transducer, External Drive 2 ~ 5Vp-p SMT-0821-T-R
 Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0821-T-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1065-2-ND.

Options for Buzzer PUI Audio Magnetic Transducer, External Drive 3 ~ 7Vp-p SMT-0823-S-R
Send this link via E-Mail
Help With This Screen

BUZZER MAGNETIC 5V 8.5MM SMD - SMT-0823-S-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER MAGNETIC 5V 8.5MM SMD - SMT-0823-S-R Next: BUZZER MAGNETIC 5V 8.5MM SMD - SMT-0823-S-R
BUZZER MAGNETIC 5V 8.5MM SMD - SMT-0823-S-R