CAP MOTOR START 250VAC 72-88 UH - 3535B4A0072A250A1 - Capacitors
80µF Aluminum Capacitor Vishay/BC Components - 250V 3535B4A0072A250A1
| Digi-Key Part Number | 3535B4A0072A250A1-ND |
72 |
9.84000 |
Extended Price
708.48 |
| Manufacturer Part Number | 3535B4A0072A250A1 | |||
| Description | CAP MOTOR START 250VAC 72-88 UH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3535B4A0072A250A1 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 80µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Motor Start |
| Lifetime @ Temp. | 1000 Hrs @ 65°C |
| Maximum Temperature | -40°C ~ 65°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Chassis Mount |
| Package / Case | - |
| Packaging | Bulk |
| Tolerance | ±25% |
| Voltage Rating | 250V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3535B4A0072A250A1 3535B4A0072A250A1 |
CAP MOTOR START 250VAC 72-88 UH - 3535B4A0072A250A1 (3535B4A0072A250A1-ND) - Capacitors
Related parts 80µF Aluminum Capacitor Vishay/BC Components - 250V 3535B4A0072A250A1CAP MOTOR START 250VAC 72-88 UH - 3535B4A0072A250A1
Order 'cap motor start 250vac 72-88 uh - 3535B4A0072A250A1' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 3535B4A0072A250A1-ND.
10UF 25V AXIAL ELECTROLYTIC CAP - MAL203026109E3
Order '10uf 25v axial electrolytic cap - MAL203026109E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 22220 030 26109-ND.
CAP AXIAL LEADED 47UF 450V - 2222 025 17479
Order 'cap axial leaded 47uf 450v - 2222 025 17479' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 025 17479-ND.
CAP 35V 100UF SOLID ELECT AXIAL - MAL212310101E3
Order 'cap 35v 100uf solid elect axial - MAL212310101E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 10101-ND.
CAP 35V 1UF SOLID ELECT AXIAL - MAL212310108E3
Order 'cap 35v 1uf solid elect axial - MAL212310108E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 10108-ND.
CAP 35V 10UF SOLID ELECT AXIAL - MAL212310109E3
Order 'cap 35v 10uf solid elect axial - MAL212310109E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 10109-ND.
CAP 35V 150UF SOLID ELECT AXIAL - MAL212310151E3
Order 'cap 35v 150uf solid elect axial - MAL212310151E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 10151-ND.
CAP 35V 1.5UF SOLID ELECT AXIAL - MAL212310158E3
Order 'cap 35v 1.5uf solid elect axial - MAL212310158E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 10158-ND.
CAP 35V 15UF SOLID ELECT AXIAL - MAL212310159E3
Order 'cap 35v 15uf solid elect axial - MAL212310159E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 10159-ND.
CAP 35V 2.2UF SOLID ELECT AXIAL - MAL212310228E3
Order 'cap 35v 2.2uf solid elect axial - MAL212310228E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 10228-ND.
CAP 35V 22UF SOLID ELECT AXIAL - MAL212310229E3
Order 'cap 35v 22uf solid elect axial - MAL212310229E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 10229-ND.
CAP 35V 3.3UF SOLID ELECT AXIAL - MAL212310338E3
Order 'cap 35v 3.3uf solid elect axial - MAL212310338E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 10338-ND.
CAP 35V 33UF SOLID ELECT AXIAL - MAL212310339E3
Order 'cap 35v 33uf solid elect axial - MAL212310339E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 10339-ND.
CAP 35V 4.7UF SOLID ELECT AXIAL - MAL212310478E3
Order 'cap 35v 4.7uf solid elect axial - MAL212310478E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 10478-ND.
CAP 35V 47UF SOLID ELECT AXIAL - MAL212310479E3
Order 'cap 35v 47uf solid elect axial - MAL212310479E3' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 10479-ND.
Options for 80µF Aluminum Capacitor Vishay/BC Components - 250V 3535B4A0072A250A1
Send this link via E-Mail
Help With This Screen
