550µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 250V 500C551T250AC2B
CAP 550UF 250V ELECT SCREW TERM - 500C551T250AC2B - Capacitors
| Digi-Key Part Number | 338-1267-ND |
1 10 100 500 1000 5000 10000 |
31.57000 27.06000 22.55000 18.04000 14.43200 13.07900 11.72600 |
Extended Price
31.57 270.60 2255.00 9020.00 14432.00 65395.00 117260.00 |
| Manufacturer Part Number | 500C551T250AC2B | |||
| Description | CAP 550UF 250V ELECT SCREW TERM | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 500C551T250AC2B |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 550µF |
| ESR (Equivalent Series Resistance) | 99.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 95°C |
| Maximum Temperature | -40°C ~ 95°C |
| Size / Dimension | 1.375" Dia x 4.125" H (34.93mm x 104.78mm) |
| Lead Spacing | 0.5" (12.70mm) |
| Surface Mount Land Size | - |
| Mounting Type | Chassis Mount |
| Package / Case | Screw Terminals |
| Packaging | Bulk |
| Tolerance | -10%, +50% |
| Voltage Rating | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
500C551T250AC2B 500C551T250AC2B 338 1267 ND 3381267ND 338-1267 |
CAP 550UF 250V ELECT SCREW TERM - 500C551T250AC2B (338-1267-ND) - Capacitors
Related parts 550µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 250V 500C551T250AC2B550µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 250V 500C551T250AC2B
Order 'cap 550uf 250v elect screw term - 500C551T250AC2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1267-ND.
550µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 250V CGS551T250R4C
Order 'cap 550uf 250v elect screw term - CGS551T250R4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1412-ND.
1200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 250V CGS122T250V3C
Order 'cap 1200uf 250v elect screw term - CGS122T250V3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1246-ND.
1200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 250V 500C122T250BA2B
Order 'cap 1200uf 250v elect screw term - 500C122T250BA2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1268-ND.
6000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 250V 500C602T250DB2B
Order 'cap 6000uf 250v elect screw term - 500C602T250DB2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1269-ND.
140µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 250V CG141T250R2C
Order 'cap 140uf 250v elect screw term - CG141T250R2C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG141T250R2C-ND.
3000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 250V CG302T250X5L
Order 'cap 3000uf 250v elect screw term - CG302T250X5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG302T250X5L-ND.
375µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 250V CG3750T250R4C
Order 'cap 375uf 250v elect screw term - CG3750T250R4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG3750T250R4C-ND.
600µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 250V CG601T250V3C
Order 'cap 600uf 250v elect screw term - CG601T250V3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG601T250V3C-ND.
800µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 250V CG801T250V4C
Order 'cap 800uf 250v elect screw term - CG801T250V4C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CG801T250V4C-ND.
1700µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 250V CGH172T250V2L
Order 'cap 1700uf 250v elect screw term - CGH172T250V2L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH172T250V2L-ND.
2900µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 250V CGH292T250V3L
Order 'cap 2900uf 250v elect screw term - CGH292T250V3L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH292T250V3L-ND.
4100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 250V CGH412T250V4L
Order 'cap 4100uf 250v elect screw term - CGH412T250V4L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH412T250V4L-ND.
5000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 250V CGH502T250W3L
Order 'cap 5000uf 250v elect screw term - CGH502T250W3L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH502T250W3L-ND.
5300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 250V CGH532T250V5L
Order 'cap 5300uf 250v elect screw term - CGH532T250V5L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CGH532T250V5L-ND.
Options for 550µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 250V 500C551T250AC2B
Send this link via E-Mail
Help With This Screen
