10000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V DCMC103T450FN2D
CAP 10000UF 450V ELECT SCREW TRM - DCMC103T450FN2D - Capacitors
| Digi-Key Part Number | 338-1237-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DCMC103T450FN2D | |||
| Description | CAP 10000UF 450V ELECT SCREW TRM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DCMC103T450FN2D |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 10000µF |
| ESR (Equivalent Series Resistance) | 15.9 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 4000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 3.500" Dia x 7.625" H (88.90mm x 193.68mm) |
| Lead Spacing | 1.25" (31.75mm) |
| Surface Mount Land Size | - |
| Mounting Type | Chassis Mount |
| Package / Case | Screw Terminals |
| Packaging | Bulk |
| Tolerance | -10%, +50% |
| Voltage Rating | 450V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DCMC103T450FN2D DCMC103T450FN2D 338 1237 ND 3381237ND 338-1237 |
CAP 10000UF 450V ELECT SCREW TRM - DCMC103T450FN2D (338-1237-ND) - Capacitors
Related parts 10000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V DCMC103T450FN2D10000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V DCMC103T450FN2D
Order 'cap 10000uf 450v elect screw trm - DCMC103T450FN2D' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1237-ND.
10000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 75V CGS103U075V3C
Order 'cap 10000uf 75v elect screw term - CGS103U075V3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1244-ND.
22000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 25V 500C223T025BA2B
Order 'cap 22000uf 25v elect screw term - 500C223T025BA2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1252-ND.
10000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 100V 500C103T100BJ2B
Order 'cap 10000uf 100v elect screwterm - 500C103T100BJ2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1265-ND.
1500µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial 80V MLP152M080EK0A
Order 'cap 1500uf 80v alum flatpak rad - MLP152M080EK0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1199-ND.
10pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 0805 (2012 metric) 100V MC08CA100D
Order 'cap 10pf 100v mica chip 0805 - MC08CA100D' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1010-ND.
220pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD221J03
Order 'cap 220pf 500v mica radial - CD15FD221J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1046-ND.
2200pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD19FD222J03
Order 'cap 2200pf 500v mica radial - CD19FD222J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1055-ND.
10pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 1000V (1kV) MC12CF100D-F
Order 'cap mica 10pf 1000v 1210 - MC12CF100D-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1347-ND.
1.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 600V 940C6W1K-F
Order 'cap 1uf 600vdc poly film axial - 940C6W1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1138-ND.
0.22µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 1000V (1kV) 940C10P22K-F
Order 'cap .22uf 1000vdc poly film axl - 940C10P22K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1151-ND.
0.33µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 1000V (1kV) 940C10P33K-F
Order 'cap .33uf 1000vdc poly film axl - 940C10P33K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1152-ND.
2.0µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 1000V (1kV) 940C10W2K-F
Order 'cap 2uf 1000vdc poly film axial - 940C10W2K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1157-ND.
0.47µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 1600V (1.6kV) 940C16P47K-F
Order 'cap .47uf 1600vdc poly film axl - 940C16P47K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1169-ND.
0.1µF Film Capacitor Cornell Dubilier Electronics (CDE) Axial 3000V (3kV) 940C30P1K-F
Order 'cap .1uf 3000vdc poly film axial - 940C30P1K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1187-ND.
Options for 10000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Screw Terminals 450V DCMC103T450FN2D
Send this link via E-Mail
Help With This Screen
