ADAPTER ACE PROGRAMMING 14SOIC - ACEADAPTM - Programmers, Development Systems
| Digi-Key Part Number | ACEADAPTM-ND |
11 |
19.60000 |
Extended Price
215.60 |
| Manufacturer Part Number | ACEADAPTM | |||
| Description | ADAPTER ACE PROGRAMMING 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACEADAPTM |
| Vendor | Fairchild Semiconductor |
| Category | Programmers, Development Systems |
| Accessory Type | Programming Adapter |
| For Use With/Related Products | ACEICE2, ACEICE2EU |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACEADAPTM ACEADAPTM |
ADAPTER ACE PROGRAMMING 14SOIC - ACEADAPTM (ACEADAPTM-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :ADAPTER ACE PROGRAMMING 14SOIC - ACEADAPTM
Order 'adapter ace programming 14soic - ACEADAPTM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACEADAPTM-ND.
ADAPTER ACE PROGRAMMING 8SOIC - ACEADAPTM8
Order 'adapter ace programming 8soic - ACEADAPTM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACEADAPTM8-ND.
ADAPTER ACE PROGRAMMING 8TSSOP - ACEADAPTMT8
Order 'adapter ace programming 8tssop - ACEADAPTMT8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACEADAPTMT8-ND.
ADAPTER ACE PROGRAMMING 14DIP - ACEADAPTN14
Order 'adapter ace programming 14dip - ACEADAPTN14' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACEADAPTN14-ND.
ADAPTER ACE PROGRAMMING 8DIP - ACEADAPTN
Order 'adapter ace programming 8dip - ACEADAPTN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ACEADAPTN-ND.
MOSFET N-CH DUAL 30V 14SOIC - FDQ7698S
Order 'mosfet n-ch dual 30v 14soic - FDQ7698S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDQ7698S-ND.
DIODE SGL JUNCT 75V 4.0NS DO-35 - 1N3064
Order 'diode sgl junct 75v 4.0ns do-35 - 1N3064' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N3064-ND.
DIODE SGL JUNCT 75V 4.0NS DO-35 - 1N3064_T50R
Order 'diode sgl junct 75v 4.0ns do-35 - 1N3064_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N3064_T50R-ND.
DIODE SGL JUNCT 75V 4.0NS DO-35 - 1N3064TR
Order 'diode sgl junct 75v 4.0ns do-35 - 1N3064TR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N3064TR-ND.
DIODE SGL JUNCT 200V SW DO-35 - 1N3070
Order 'diode sgl junct 200v sw do-35 - 1N3070' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N3070-ND.
DIODE SGL JUNCT 200V SW DO-35 - 1N3070_T50R
Order 'diode sgl junct 200v sw do-35 - 1N3070_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N3070_T50R-ND.
DIODE SGL JUNCT 200V SW DO-35 - 1N3070TR
Order 'diode sgl junct 200v sw do-35 - 1N3070TR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N3070TR-ND.
DIODE SGL JUNC LOLEAK 150V DO-35 - 1N3595TR
Order 'diode sgl junc loleak 150v do-35 - 1N3595TR' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N3595CT-ND.
DIODE SGL JUNCT 150V DO-35 - 1N3595
Order 'diode sgl junct 150v do-35 - 1N3595' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N3595-ND.
DIODE SGL JUNC LOLEAK 150V DO-35 - 1N3595TR
Order 'diode sgl junc loleak 150v do-35 - 1N3595TR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N3595TR-ND.
Send this link via E-Mail
Help With This Screen
