Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

ADAPTER AD/DC 9V 100MA JAPAN - ACDC9V-J

Digi-Key Part Number ACDC9V-J-ND
Price Break
1
Unit Price
10.00000
Extended Price
10.00
Manufacturer Part NumberACDC9V-J
DescriptionADAPTER AD/DC 9V 100MA JAPAN
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationACDC9V-J
VendorSilicon Laboratories Inc.
CategoryDevelopment, Programming
TypeJapan
UsageC8051FxxxDK-J
UsageC8051Fxxx-TB
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ACDC9V J
ACDC9VJ


Image of ADAPTER AD/DC 9V 100MA JAPAN - ACDC9V-J

ADAPTER AD/DC 9V 100MA JAPAN - ACDC9V-J (ACDC9V-J-ND)

Related parts:
ADAPTER AD/DC 9V 100MA JAPAN - ACDC9V-J
 Order 'adapter ad/dc 9v 100ma japan - ACDC9V-J' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number ACDC9V-J-ND.
ADAPTER AD/DC 9V 100MA AUSTRALIA - ACDC9V-A
 Order 'adapter ad/dc 9v 100ma australia - ACDC9V-A' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number ACDC9V-A-ND.
ADAPTER AD/DC 9V 100MA U.K. - ACDC9V-B
 Order 'adapter ad/dc 9v 100ma u.k. - ACDC9V-B' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number ACDC9V-B-ND.
ADAPTER AD/DC 9V 100MA EUROPE - ACDC9V-E
 Order 'adapter ad/dc 9v 100ma europe - ACDC9V-E' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number ACDC9V-E-ND.
ADAPTER AD/DC 9V 100MA KOREA - ACDC9V-K
 Order 'adapter ad/dc 9v 100ma korea - ACDC9V-K' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number ACDC9V-K-ND.
ADAPTER AD/DC 9V 100MA TAIWAN - ACDC9V-T
 Order 'adapter ad/dc 9v 100ma taiwan - ACDC9V-T' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number ACDC9V-T-ND.
ADAPTER AD/DC 9V 100MA U.S. - ACDC9V-U
 Order 'adapter ad/dc 9v 100ma u.s. - ACDC9V-U' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number ACDC9V-U-ND.
ADAPTER AD/DC 9V 100MA HONG KONG - ACDC9V-H
 Order 'adapter ad/dc 9v 100ma hong kong - ACDC9V-H' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number ACDC9V-H-ND.
ADAPTER USB DEBUG FOR C8051FXXX - DEBUGADPTR1-USB
 Order 'adapter usb debug for c8051fxxx - DEBUGADPTR1-USB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1182-ND.
TOOLSTICK BASE ADAPTER - TOOLSTICKBA
 Order 'toolstick base adapter - TOOLSTICKBA' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1345-ND.
TOOLSTICK DEBUG ADAPTER - TOOLSTICKDA
 Order 'toolstick debug adapter - TOOLSTICKDA' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1347-ND.
SERIAL CABLE 10PIN FOR SER ADAPT - EC-SJ
 Order 'serial cable 10pin for ser adapt - EC-SJ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number EC-SJ-ND.
IC PROSLIC W/DC-DC CONV 38TSSOP - SI3210-KT
 Order 'ic proslic w/dc-dc conv 38tssop - SI3210-KT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI3210-KT-ND.
ADAPTER PROGRAM TOOLSTICK F411 - TOOLSTICK411PP
 Order 'adapter program toolstick f411 - TOOLSTICK411PP' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1454-ND.
ADAPTER PROG TOOLSTICK F500 - TOOLSTICK500MPP
 Order 'adapter prog toolstick f500 - TOOLSTICK500MPP' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1530-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: ADAPTER AD/DC 9V 100MA HONG KONG - ACDC9V-H Next: ADAPTER AD/DC 9V 100MA KOREA - ACDC9V-K