Microchip Technology Eval And Demo Board And Kit Programmers, Development System AC164125
BOARD DAUGHTER PICTAIL SPEECH - AC164125 - Programmers, Development Systems
| Digi-Key Part Number | AC164125-ND |
1 |
45.00000 |
Extended Price
45.00 |
| Manufacturer Part Number | AC164125 | |||
| Description | BOARD DAUGHTER PICTAIL SPEECH | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AC164125 |
| Vendor | Microchip Technology |
| Category | Programmers, Development Systems |
| Main Purpose | Audio, Speech Record/Playback |
| Primary Attributes | On-board 250 Kbit SPI Serial EEPROM for voice storage |
| Secondary Attributes | Mono Output via On-board Speaker or Stereo Output via Headphones |
| Supplied Contents | Daughter Board |
| Utilized IC / Part | PICtail™ interface, PICtail Plus™ |
| Embedded | Yes, MCU, 8-Bit |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AC164125 AC164125 |
AC164125 Specification Sheet
BOARD DAUGHTER PICTAIL SPEECH - AC164125 (AC164125-ND) - Programmers, Development Systems
Related parts Microchip Technology Eval And Demo Board And Kit Programmers, Development System AC164125Microchip Technology Eval And Demo Board And Kit Programmers, Development System AC164125
Order 'board daughter pictail speech - AC164125' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164125-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System AC164121
Order 'board daughter pictail ethernet - AC164121' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164121-ND.
Microchip Technology Accessory Programmers, Development System AC164126
Order 'board daughter pictail prototype - AC164126' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164126-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System AC164123
Order 'board daughter eth pictail plus - AC164123' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164123-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System AC164123
Order 'board daughter eth pictail plus - AC164123' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164123_PROMO-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System MXSIGDM
Order 'board demo pictail mixed signal - MXSIGDM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MXSIGDM-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System AC164122
Order 'board daught pictail sd/mmc card - AC164122' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164122-ND.
Microchip Technology Eval Board - Sensor Programmers, Development System PIC16F690DM-PCTLHS
Order 'board demo pictail humidity snsr - PIC16F690DM-PCTLHS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F690DM-PCTLHS-ND.
Microchip Technology Rf Evaluation & Development Kit & Board - MCP2030 MCP2030DM-TPR
Order 'board demo pictail mcp2030 - MCP2030DM-TPR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2030DM-TPR-ND.
Microchip Technology Eval Board - Analog To Digital Converter (adcs) Programmers, Development System MCP3221DM-PCTL
Order 'board demo for pictail mcp3221 - MCP3221DM-PCTL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP3221DM-PCTL-ND.
Microchip Technology Eval Board - Sensor Programmers, Development System MCP9800DM-PCTL
Order 'board demo for pictail mcp9800 - MCP9800DM-PCTL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP9800DM-PCTL-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System AC164128
Order 'board motor ctrl pictail plus - AC164128' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164128-ND.
Microchip Technology General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System DM163015
Order 'board demo picdem can-lin 3 - DM163015' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM163015-ND.
Microchip Technology General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System DM163022
Order 'board demo picdem-2 plus - DM163022' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM163022-ND.
Microchip Technology Eval Board - Sensor Programmers, Development System DM163026
Order 'board demo low power solutions - DM163026' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM163026-ND.
Options for Microchip Technology Eval And Demo Board And Kit Programmers, Development System AC164125
Send this link via E-Mail
Help With This Screen
