BOARD DAUGHTER PICTAIL ETHERNET - AC164121 - Programmers, Development Systems
| Digi-Key Part Number | AC164121-ND |
1 |
39.99000 |
Extended Price
39.99 |
| Manufacturer Part Number | AC164121 | |||
| Description | BOARD DAUGHTER PICTAIL ETHERNET | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AC164121 |
| Vendor | Microchip Technology |
| Category | Programmers, Development Systems |
| Main Purpose | Interface, Ethernet Control |
| Primary Attributes | Ethernet Control Applications |
| Secondary Attributes | Requires PICtail™ |
| Supplied Contents | Daughter Board |
| Utilized IC / Part | ENC28J60 |
| Embedded | Yes, MCU, 8-Bit |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Compliant |
| Other Names |
AC164121 AC164121 |
AC164121 Specification Sheet
BOARD DAUGHTER PICTAIL ETHERNET - AC164121 (AC164121-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :BOARD DAUGHTER PICTAIL ETHERNET - AC164121
Order 'board daughter pictail ethernet - AC164121' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164121-ND.
BOARD DAUGHTER PICTAIL ETHERNET - AC164132
Order 'board daughter pictail ethernet - AC164132' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164132-ND.
BOARD DAUGHTER PICTAIL SPEECH - AC164125
Order 'board daughter pictail speech - AC164125' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164125-ND.
BOARD DAUGHTER IRDA PICTAIL PLUS - AC164124
Order 'board daughter irda pictail plus - AC164124' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164124-ND.
BOARD DAUGHTER PICTAIL MCP2515 - MCP2515DM-PTPLS
Order 'board daughter pictail mcp2515 - MCP2515DM-PTPLS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2515DM-PTPLS-ND.
BOARD DAUGHTER PICTAIL MCP6SX2 - MCP6SX2DM-PCTLPD
Order 'board daughter pictail mcp6sx2 - MCP6SX2DM-PCTLPD' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6SX2DM-PCTLPD-ND.
BOARD DAUGHTER PICTAIL MCP42XX - MCP42XXDM-PTPLS
Order 'board daughter pictail mcp42xx - MCP42XXDM-PTPLS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42XXDM-PTPLS-ND.
BOARD DAUGHTER PICTAIL MCP4725 - MCP4725DM-PTPLS
Order 'board daughter pictail mcp4725 - MCP4725DM-PTPLS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4725DM-PTPLS-ND.
BOARD DAUGHTER PICTAIL PROTOTYPE - AC164126
Order 'board daughter pictail prototype - AC164126' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164126-ND.
BOARD DAUGHTER ETH PICTAIL PLUS - AC164123
Order 'board daughter eth pictail plus - AC164123' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164123-ND.
BOARD DAUGHTER ETH PICTAIL PLUS - AC164123
Order 'board daughter eth pictail plus - AC164123' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164123_PROMO-ND.
BOARD DAUGHT PICTAIL SD/MMC CARD - AC164122
Order 'board daught pictail sd/mmc card - AC164122' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164122-ND.
BOARD DAUGHTER DIGIPOT MCP4XXX - MCP4XXXDM-DB
Order 'board daughter digipot mcp4xxx - MCP4XXXDM-DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4XXXDM-DB-ND.
BOARD DAUGHTER USB PICTAIL PLUS - AC164131
Order 'board daughter usb pictail plus - AC164131' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164131-ND.
BOARD DAUGHTER GRAPHIC PICTAIL - AC164127-3
Order 'board daughter graphic pictail - AC164127-3' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164127-3-ND.
Send this link via E-Mail
Help With This Screen
