ADAPTER PICSTART PLUS 68PLCC - AC164024 - Development, Programming
| Digi-Key Part Number | AC164024-ND |
1 |
129.99000 |
Extended Price
129.99 |
| Manufacturer Part Number | AC164024 | |||
| Description | ADAPTER PICSTART PLUS 68PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AC164024 |
| Vendor | Microchip |
| Category | Development, Programming |
| Type | Socket Module |
| Usage | DV003001 PICSTARTĀ® Plus Programmer |
| Has Digi-Reel | Not TR |
| Package Name | 68-PLCC |
| T073 Catalog Page | 588 [Nom] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
AC164024 AC164024 |
AC164024 Specification Sheet
ADAPTER PICSTART PLUS 68PLCC - AC164024 (AC164024-ND) - Development, Programming
Related parts Development, Programming:ADAPTER PICSTART PLUS 68PLCC - AC164024
Order 'adapter picstart plus 68plcc - AC164024' online from Digi-Key. Manufactured by Microchip. Digi-Key part number AC164024-ND.
ADAPTER PICSTART PLUS 84PLCC - AC164027
Order 'adapter picstart plus 84plcc - AC164027' online from Digi-Key. Manufactured by Microchip. Digi-Key part number AC164027-ND.
ADAPTER PICSTART PLUS 8DFN/DIP - AC164032
Order 'adapter picstart plus 8dfn/dip - AC164032' online from Digi-Key. Manufactured by Microchip. Digi-Key part number AC164032-ND.
PROGRAMMER PICSTART PLUS 16C/17C - DV003001
Order 'programmer picstart plus 16c/17c - DV003001' online from Digi-Key. Manufactured by Microchip. Digi-Key part number DV003001-ND.
ADAPTER DEVICE ICE 68PLCC - DVA18XL680
Order 'adapter device ice 68plcc - DVA18XL680' online from Digi-Key. Manufactured by Microchip. Digi-Key part number DVA18XL680-ND.
PICSTART PLUS FIRMWARE V2.30 UPG - UK003004
Order 'picstart plus firmware v2.30 upg - UK003004' online from Digi-Key. Manufactured by Microchip. Digi-Key part number UK003004-ND.
PICSTART PLUS V3.00 UPGRADE - UK003005
Order 'picstart plus v3.00 upgrade - UK003005' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number UK003005-ND.
ADAPTER PIC16C64/65 44LD MQFP - AC162046
Order 'adapter pic16c64/65 44ld mqfp - AC162046' online from Digi-Key. Manufactured by Microchip. Digi-Key part number AC162046-ND.
ADAPTER SKT PKG PLUS ACC 44-PSOP - C44-52
Order 'adapter skt pkg plus acc 44-psop - C44-52' online from Digi-Key. Manufactured by Needhams Electronics. Digi-Key part number C44-52-ND.
SOCKET TRANSITION ICE 68PLCC - XLT68L1
Order 'socket transition ice 68plcc - XLT68L1' online from Digi-Key. Manufactured by Microchip. Digi-Key part number XLT68L1-ND.
ADAPTER PROGRAM PIC12F 2X3 DFN - AC163020-2
Order 'adapter program pic12f 2x3 dfn - AC163020-2' online from Digi-Key. Manufactured by Microchip. Digi-Key part number AC163020-2-ND.
PROTO-BOARD ADAPTER FOR SOT-323 - 33003
Order 'proto-board adapter for sot-323 - 33003' online from Digi-Key. Manufactured by Capital Advanced Technologies Inc. Digi-Key part number 33003CA-ND.
PROTO-BOARD ADAPTER FOR SOT-363 - 33006
Order 'proto-board adapter for sot-363 - 33006' online from Digi-Key. Manufactured by Capital Advanced Technologies Inc. Digi-Key part number 33006CA-ND.
PROTO-BOARD ADAPTER SUPERSOT-8 - 33008
Order 'proto-board adapter supersot-8 - 33008' online from Digi-Key. Manufactured by Capital Advanced Technologies Inc. Digi-Key part number 33008CA-ND.
PROTO-BOARD ADAPTER MICROMAX-10 - 33010
Order 'proto-board adapter micromax-10 - 33010' online from Digi-Key. Manufactured by Capital Advanced Technologies Inc. Digi-Key part number 33010CA-ND.
Send this link via E-Mail
Help With This Screen