DAUGHTER RF CARD PICDEM Z 2.4GHZ - AC163027-4
| Digi-Key Part Number | AC163027-4-ND |
1 |
39.99000 |
Extended Price
39.99 |
| Manufacturer Part Number | AC163027-4 | |||
| Description | DAUGHTER RF CARD PICDEM Z 2.4GHZ | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AC163027-4 |
| Vendor | Microchip Technology |
| Category | RF and RFID |
| Type | PICDEM™ Z |
| Supplied Contents | Board |
| For Use With/Related Products | IEEE 802.15.4 |
| Frequency | 2.4GHz |
| Drawing Number | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AC163027 4 AC1630274 |
AC163027-4 Specification Sheet
DAUGHTER RF CARD PICDEM Z 2.4GHZ - AC163027-4 (AC163027-4-ND)
Related parts :DAUGHTER RF CARD PICDEM Z 2.4GHZ - AC163027-4
Order 'daughter rf card picdem z 2.4ghz - AC163027-4' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC163027-4-ND.
BOARD DEMO PICDEM-3 FOR 16C923/4 - DM163003
Order 'board demo picdem-3 for 16c923/4 - DM163003' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM163003-ND.
MOTHERBOARD PICDEM Z - AC163027-1
Order 'motherboard picdem z - AC163027-1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC163027-1-ND.
CARD RF PICTAIL PLUS 2.4GHZ - AC164134
Order 'card rf pictail plus 2.4ghz - AC164134' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164134-ND.
CARD RF PICTAIL PLUS 2.4GHZ - AC164134-2
Order 'card rf pictail plus 2.4ghz - AC164134-2' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164134-2-ND.
IC RF TXRX 802.15.4 2.4GHZ 40QFN - MRF24J40T-I/ML
Order 'ic rf txrx 802.15.4 2.4ghz 40qfn - MRF24J40T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MRF24J40T-I/ML-ND.
BOARD RF PICDEM Z - AC163028
Order 'board rf picdem z - AC163028' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC163028-ND.
IC TXRX RF IEEE 2.4GHZ MODULE - MRF24J40MAT-I/RM
Order 'ic txrx rf ieee 2.4ghz module - MRF24J40MAT-I/RM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MRF24J40MAT-I/RM-ND.
BOARD DAUGHT PICTAIL SD/MMC CARD - AC164122
Order 'board daught pictail sd/mmc card - AC164122' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164122-ND.
DAUGHTER BOARD PICDEM LCD 16F91X - MA160011
Order 'daughter board picdem lcd 16f91x - MA160011' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MA160011-ND.
IC TXRX IEEE/ZIGBEE 2.4GHZ 40QFN - MRF24J40-I/ML
Order 'ic txrx ieee/zigbee 2.4ghz 40qfn - MRF24J40-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MRF24J40-I/ML-ND.
BOARD DAUGHTER USB PICTAIL PLUS - AC164131
Order 'board daughter usb pictail plus - AC164131' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164131-ND.
CARD DAUGHTER AUDIO PICTAIL PLUS - AC164129
Order 'card daughter audio pictail plus - AC164129' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164129-ND.
MODULE RF TXRX PICTAIL PLUS - MRF24J40MA-I/RM
Order 'module rf txrx pictail plus - MRF24J40MA-I/RM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MRF24J40MA-I/RM-ND.
KIT DEMO PICDEM Z MRF24J40 - DM163027-5
Order 'kit demo picdem z mrf24j40 - DM163027-5' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM163027-5-ND.
Send this link via E-Mail
Help With This Screen
