Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 330UF 420V ALUM FLATPAK RAD - MLP331M420EB0A

Digi-Key Part Number 338-1207-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
65.85000
56.44200
47.03500
30.10240
27.28030
24.45820
Extended Price
65.85
564.42
4703.50
30102.40
136401.50
244582.00
Manufacturer Part NumberMLP331M420EB0A
DescriptionCAP 330UF 420V ALUM FLATPAK RAD
Quantity Available 513
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationMLP331M420EB0A
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance330µF
ESR (Equivalent Series Resistance)530.0 mOhm
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 85°C
Maximum Temperature-40°C ~ 85°C
Size / Dimension*
Lead Spacing1" (25.40mm)
Surface Mount Land Size*
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
SeriesMLP
Tolerance±20%
Voltage Rating420V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MLP331M420EB0A
MLP331M420EB0A
338 1207 ND
3381207ND
338-1207

MLP331M420EB0A Specification Sheet

Image of CAP 330UF 420V ALUM FLATPAK RAD - MLP331M420EB0A

CAP 330UF 420V ALUM FLATPAK RAD - MLP331M420EB0A (338-1207-ND)

Related parts:
CAP 330UF 420V ALUM FLATPAK RAD - MLP331M420EB0A
 Order 'cap 330uf 420v alum flatpak rad - MLP331M420EB0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1207-ND.
CAP 330UF 250V ALUM FLATPAK RAD - MLP331M250EK0A
 Order 'cap 330uf 250v alum flatpak rad - MLP331M250EK0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1205-ND.
CAP 330UF 400V ALUM FLATPAK RAD - MLP331M400EB0A
 Order 'cap 330uf 400v alum flatpak rad - MLP331M400EB0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1206-ND.
CAP 1000UF 200V ALUM FLATPAK RAD - MLP102M200EB0A
 Order 'cap 1000uf 200v alum flatpak rad - MLP102M200EB0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1189-ND.
CAP 110UF 450V ALUM FLATPAK RAD - MLP111M450EK0C
 Order 'cap 110uf 450v alum flatpak rad - MLP111M450EK0C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1190-ND.
CAP 1100UF 10V ALUM FLATPAK RAD - MLP112M100EK0A
 Order 'cap 1100uf 10v alum flatpak rad - MLP112M100EK0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1191-ND.
CAP 11000UF 50V ALUM FLATPAK RAD - MLP113M050EB0A
 Order 'cap 11000uf 50v alum flatpak rad - MLP113M050EB0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1192-ND.
CAP 11000UF 50V ALUM FLATPAK RAD - MLP113M050EB1A
 Order 'cap 11000uf 50v alum flatpak rad - MLP113M050EB1A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1193-ND.
CAP 130UF 400V ALUM FLATPAK RAD - MLP131M400EK0A
 Order 'cap 130uf 400v alum flatpak rad - MLP131M400EK0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1194-ND.
CAP 1300UF 150V ALUM FLATPAK RAD - MLP132M150EB0A
 Order 'cap 1300uf 150v alum flatpak rad - MLP132M150EB0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1195-ND.
CAP 13000UF 16V ALUM FLATPAK RAD - MLP133M016EK0A
 Order 'cap 13000uf 16v alum flatpak rad - MLP133M016EK0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1196-ND.
CAP 14000UF 35V ALUM FLATPAK RAD - MLP143M035EB0A
 Order 'cap 14000uf 35v alum flatpak rad - MLP143M035EB0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1197-ND.
CAP 150UF 35V ALUM FLATPAK RAD - MLP151M350EK0A
 Order 'cap 150uf 35v alum flatpak rad - MLP151M350EK0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1198-ND.
CAP 1500UF 80V ALUM FLATPAK RAD - MLP152M080EK0A
 Order 'cap 1500uf 80v alum flatpak rad - MLP152M080EK0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1199-ND.
CAP 20000UF 25V ALUM FLATPAK RAD - MLP203M025EB0A
 Order 'cap 20000uf 25v alum flatpak rad - MLP203M025EB0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1201-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 330UF 400V ELECT TS-UQ - EET-UQ2G331LA Next: CAP 330UF 420V ELECT GU SNAP - LGUW6331MELB