CAP 1100UF 10V ALUM FLATPAK RAD - MLP112M100EK0A - Capacitors
| Digi-Key Part Number | 338-1191-ND |
1 10 100 1000 5000 10000 |
46.99000 40.27800 33.56500 21.48160 19.46770 17.45380 |
Extended Price
46.99 402.78 3356.50 21481.60 97338.50 174538.00 |
| Manufacturer Part Number | MLP112M100EK0A | |||
| Description | CAP 1100UF 10V ALUM FLATPAK RAD | |||
| Quantity Available | 449 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MLP112M100EK0A |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 1100µF |
| ESR (Equivalent Series Resistance) | 112.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -55°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 1" (25.40mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | MLP |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MLP112M100EK0A MLP112M100EK0A 338 1191 ND 3381191ND 338-1191 |
MLP112M100EK0A Specification Sheet
CAP 1100UF 10V ALUM FLATPAK RAD - MLP112M100EK0A (338-1191-ND) - Capacitors
Related parts Capacitors :CAP 1100UF 10V ALUM FLATPAK RAD - MLP112M100EK0A
Order 'cap 1100uf 10v alum flatpak rad - MLP112M100EK0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1191-ND.
CAP 43000UF 10V ALUM FLATPAK RAD - MLP433M010EB0A
Order 'cap 43000uf 10v alum flatpak rad - MLP433M010EB0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1212-ND.
CAP 17000UF 10V ALUM FLATPAK RAD - MLP173M010EK0A
Order 'cap 17000uf 10v alum flatpak rad - MLP173M010EK0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MLP173M010EK0A-ND.
CAP 26000UF 10V ALUM FLATPAK RAD - MLP263M010EA0A
Order 'cap 26000uf 10v alum flatpak rad - MLP263M010EA0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MLP263M010EA0A-ND.
CAP 1000UF 200V ALUM FLATPAK RAD - MLP102M200EB0A
Order 'cap 1000uf 200v alum flatpak rad - MLP102M200EB0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1189-ND.
CAP 110UF 450V ALUM FLATPAK RAD - MLP111M450EK0C
Order 'cap 110uf 450v alum flatpak rad - MLP111M450EK0C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1190-ND.
CAP 11000UF 50V ALUM FLATPAK RAD - MLP113M050EB0A
Order 'cap 11000uf 50v alum flatpak rad - MLP113M050EB0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1192-ND.
CAP 11000UF 50V ALUM FLATPAK RAD - MLP113M050EB1A
Order 'cap 11000uf 50v alum flatpak rad - MLP113M050EB1A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1193-ND.
CAP 130UF 400V ALUM FLATPAK RAD - MLP131M400EK0A
Order 'cap 130uf 400v alum flatpak rad - MLP131M400EK0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1194-ND.
CAP 1300UF 150V ALUM FLATPAK RAD - MLP132M150EB0A
Order 'cap 1300uf 150v alum flatpak rad - MLP132M150EB0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1195-ND.
CAP 13000UF 16V ALUM FLATPAK RAD - MLP133M016EK0A
Order 'cap 13000uf 16v alum flatpak rad - MLP133M016EK0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1196-ND.
CAP 14000UF 35V ALUM FLATPAK RAD - MLP143M035EB0A
Order 'cap 14000uf 35v alum flatpak rad - MLP143M035EB0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1197-ND.
CAP 150UF 35V ALUM FLATPAK RAD - MLP151M350EK0A
Order 'cap 150uf 35v alum flatpak rad - MLP151M350EK0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1198-ND.
CAP 1500UF 80V ALUM FLATPAK RAD - MLP152M080EK0A
Order 'cap 1500uf 80v alum flatpak rad - MLP152M080EK0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1199-ND.
CAP 20000UF 25V ALUM FLATPAK RAD - MLP203M025EB0A
Order 'cap 20000uf 25v alum flatpak rad - MLP203M025EB0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1201-ND.
Send this link via E-Mail
Help With This Screen