BOARD DAP SIGNAL COND UNIPOLAR - DAPSIGCNDBRDUNPEVM - Programmers, Development Systems
Texas Instruments Eval Board - Op Amp Programmers, Development System DAPSIGCNDBRDUNPEVM
| Digi-Key Part Number | 296-18419-ND |
2 |
50.00000 |
Extended Price
100.00 |
| Manufacturer Part Number | DAPSIGCNDBRDUNPEVM | |||
| Description | BOARD DAP SIGNAL COND UNIPOLAR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAPSIGCNDBRDUNPEVM |
| Vendor | Texas Instruments |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Amplifier Type | General Purpose |
| Output Type | Single-Ended |
| -3db Bandwidth | - |
| Slew Rate | 22 V/µs |
| Current - Supply (Main IC) | 5.2mA |
| Current - Output / Channel | 40mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 5.5 V |
| Supplied Contents | Board |
| Utilized IC / Part | OPA2350 |
| Channels per IC | 2 - Dual |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DAPSIGCNDBRDUNPEVM DAPSIGCNDBRDUNPEVM 296 18419 ND 29618419ND 296-18419 |
DAPSIGCNDBRDUNPEVM Specification Sheet
BOARD DAP SIGNAL COND UNIPOLAR - DAPSIGCNDBRDUNPEVM (296-18419-ND) - Programmers, Development Systems
Related parts Texas Instruments Eval Board - Op Amp Programmers, Development System DAPSIGCNDBRDUNPEVMBOARD DAP SIGNAL COND UNIPOLAR - DAPSIGCNDBRDUNPEVM
Order 'board dap signal cond unipolar - DAPSIGCNDBRDUNPEVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18419-ND.
BOARD DAP SIGNAL CONDITIONING - DAPSIGCNDBRDBPEVM
Order 'board dap signal conditioning - DAPSIGCNDBRDBPEVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18418-ND.
IC SENSOR SIGNAL COND 20-VQFN - DRV401AIRGWT
Order 'ic sensor signal cond 20-vqfn - DRV401AIRGWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19872-1-ND.
IC SENSOR SIGNAL COND 20-VQFN - DRV401AIRGWT
Order 'ic sensor signal cond 20-vqfn - DRV401AIRGWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19872-2-ND.
IC SENSOR SIGNAL COND 20-VQFN - DRV401AIRGWT
Order 'ic sensor signal cond 20-vqfn - DRV401AIRGWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19872-6-ND.
IC SENSOR SIGNAL COND 20-SO - DRV401AIDWPR
Order 'ic sensor signal cond 20-so - DRV401AIDWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21226-1-ND.
IC SENSOR SIGNAL COND 20-SO - DRV401AIDWPR
Order 'ic sensor signal cond 20-so - DRV401AIDWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21226-2-ND.
IC SENSOR SIGNAL COND 20-SO - DRV401AIDWPR
Order 'ic sensor signal cond 20-so - DRV401AIDWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21226-6-ND.
IC SENSOR SIGNAL COND 20-HSOIC - DRV401AIDWPG4
Order 'ic sensor signal cond 20-hsoic - DRV401AIDWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV401AIDWPG4-ND.
IC SENSOR SIGNAL COND 20-HSOIC - DRV401AIDWP
Order 'ic sensor signal cond 20-hsoic - DRV401AIDWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV401AIDWP-ND.
IC SENSOR SIGNAL COND 20-HSOIC - DRV401AIDWPRG4
Order 'ic sensor signal cond 20-hsoic - DRV401AIDWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV401AIDWPRG4-ND.
IC SENSOR SIGNAL COND 20-VQFN - DRV401AIRGWRG4
Order 'ic sensor signal cond 20-vqfn - DRV401AIRGWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV401AIRGWRG4-ND.
IC SENSOR SIGNAL COND 20-VQFN - DRV401AIRGWR
Order 'ic sensor signal cond 20-vqfn - DRV401AIRGWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV401AIRGWR-ND.
IC SENSOR SIGNAL COND 20-VQFN - DRV401AIRGWTG4
Order 'ic sensor signal cond 20-vqfn - DRV401AIRGWTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV401AIRGWTG4-ND.
IC SENSOR SIGNAL COND 20-SO - DRV401AMDWPREP
Order 'ic sensor signal cond 20-so - DRV401AMDWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23584-1-ND.
Options for Texas Instruments Eval Board - Op Amp Programmers, Development System DAPSIGCNDBRDUNPEVM
Send this link via E-Mail
Help With This Screen
