BOARD DAP SIGNAL CONDITIONING - DAPSIGCNDBRDBPEVM
| Digi-Key Part Number | 296-18418-ND |
6 |
50.00000 |
Extended Price
300.00 |
| Manufacturer Part Number | DAPSIGCNDBRDBPEVM | |||
| Description | BOARD DAP SIGNAL CONDITIONING | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAPSIGCNDBRDBPEVM |
| Vendor | Texas Instruments |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Amplifier Type | General Purpose |
| Output Type | Single-Ended |
| -3db Bandwidth | - |
| Slew Rate | 250 V/µs |
| Current - Supply (Main IC) | 4mA |
| Current - Output / Channel | 40mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 36 V, ±2.5 V ~ 18 V |
| Supplied Contents | Board |
| Utilized IC / Part | OPA2132 |
| Channels per IC | 2 - Dual |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DAPSIGCNDBRDBPEVM DAPSIGCNDBRDBPEVM 296 18418 ND 29618418ND 296-18418 |
DAPSIGCNDBRDBPEVM Specification Sheet
BOARD DAP SIGNAL CONDITIONING - DAPSIGCNDBRDBPEVM (296-18418-ND)
Related parts :BOARD DAP SIGNAL CONDITIONING - DAPSIGCNDBRDBPEVM
Order 'board dap signal conditioning - DAPSIGCNDBRDBPEVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18418-ND.
BOARD DAP SIGNAL COND UNIPOLAR - DAPSIGCNDBRDUNPEVM
Order 'board dap signal cond unipolar - DAPSIGCNDBRDUNPEVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18419-ND.
EVAL MODULE AUDIO AMP PLATFORM - TPABASEKITEVM
Order 'eval module audio amp platform - TPABASEKITEVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPABASEKITEVM-ND.
EVALUATION MODULE FOR PGA308 - PGA308EVM
Order 'evaluation module for pga308 - PGA308EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA308EVM-ND.
DEMO BOARD FOR ADS7870 - DEM-ADS7870
Order 'demo board for ads7870 - DEM-ADS7870' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13549-ND.
EVAL BOARD FOR CDC7005 SERIES - CDC7005-EVM
Order 'eval board for cdc7005 series - CDC7005-EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17044-ND.
EVALUATION MODULE FOR BQ24115 - BQ24115EVM
Order 'evaluation module for bq24115 - BQ24115EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17262-ND.
EVALUATION MODULE FOR BQ24022 - BQ24022EVM
Order 'evaluation module for bq24022 - BQ24022EVM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18393-ND.
DEMO BOARD FOR ADS830E - DEM-ADS830E
Order 'demo board for ads830e - DEM-ADS830E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18425-ND.
DEMO BOARD FOR ADS9XX - DEM-ADS9XXE
Order 'demo board for ads9xx - DEM-ADS9XXE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18427-ND.
EVALUATION MODULE FOR PGA309-EU - PGA309EVM-EU
Order 'evaluation module for pga309-eu - PGA309EVM-EU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18515-ND.
EVALUATION MODULE FOR PGA309-US - PGA309EVM-US
Order 'evaluation module for pga309-us - PGA309EVM-US' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18516-ND.
BOARD MULTI-CHANNEL TEST & PROG - BQMTESTER
Order 'board multi-channel test & prog - BQMTESTER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19619-ND.
BOARD DEMO FOR SNGL SOT23 OPAMPS - DEM-OPA-SOT-1B
Order 'board demo for sngl sot23 opamps - DEM-OPA-SOT-1B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19683-ND.
BOARD DEMO FOR 8SOIC VCA'S - DEM-VCA-SO-1A
Order 'board demo for 8soic vca's - DEM-VCA-SO-1A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19684-ND.
Send this link via E-Mail
Help With This Screen
