LEAD WIRES FLYING CABLE III/IV - HW-FLYLEADS
| Digi-Key Part Number | 122-1473-ND |
1 |
16.56000 |
Extended Price
16.56 |
| Manufacturer Part Number | HW-FLYLEADS | |||
| Description | LEAD WIRES FLYING CABLE III/IV | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HW-FLYLEADS |
| Vendor | Xilinx Inc |
| Category | Programmers, Development Systems |
| Accessory Type | Parallel Cable |
| For Use With/Related Products | Xilinx FPGA, CPLDS, Platform Flash PROMs, XC18V00 PROMs, System ACE MPM |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HW FLYLEADS HWFLYLEADS 122 1473 ND 1221473ND 122-1473 |
HW-FLYLEADS Specification Sheet
LEAD WIRES FLYING CABLE III/IV - HW-FLYLEADS (122-1473-ND)
Related parts :LEAD WIRES FLYING CABLE III/IV - HW-FLYLEADS
Order 'lead wires flying cable iii/iv - HW-FLYLEADS' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1473-ND.
CABLE HOOK UP WIRE GRAY - 1853 SL005
Order 'cable hook up wire gray - 1853 SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 1853 SL005-ND.
CABLE HOOK UP WIRE VIOLET - 1853 VI005
Order 'cable hook up wire violet - 1853 VI005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 1853 VI005-ND.
WIRE HOOKUP 10AWG BLACK CABLE - 7048 BK005
Order 'wire hookup 10awg black cable - 7048 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 7048 BK005-ND.
WIRE TEST LEAD 1500V BLACK - 1632 BK005
Order 'wire test lead 1500v black - 1632 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A1632B-100-ND.
WIRE TEST LEAD 1500V RED - 1632 RD005
Order 'wire test lead 1500v red - 1632 RD005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A1632R-100-ND.
WIRE TEST LEAD 5000V BLACK - 1636 BK005
Order 'wire test lead 5000v black - 1636 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A1636B-100-ND.
WIRE TEST LEAD 5000V RED - 1636 RD005
Order 'wire test lead 5000v red - 1636 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A1636R-100-ND.
BOARD ADAPTER AND FLY LEADS - HW-USB-FLYLEADS-G
Order 'board adapter and fly leads - HW-USB-FLYLEADS-G' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1530-ND.
HOOKUP WIRE BLK STRANDED 6AWG - 01778.35.01
Order 'hookup wire blk stranded 6awg - 01778.35.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number 01778.35.01-ND.
WIRE BLACK 1000 FT REEL - 1852 BK001
Order 'wire black 1000 ft reel - 1852 BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 1852 BK001-ND.
WIRE GREEN 1000 FT REEL - 1852 GR001
Order 'wire green 1000 ft reel - 1852 GR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 1852 GR001-ND.
WIRE RED 1000 FT REEL - 1852 RD001
Order 'wire red 1000 ft reel - 1852 RD001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 1852 RD001-ND.
WIRE WHITE 1000 FT REEL - 1852 WH001
Order 'wire white 1000 ft reel - 1852 WH001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 1852 WH001-ND.
HOOK-UP WIRE BLACK STRAND 24AWG - 1854 BK001
Order 'hook-up wire black strand 24awg - 1854 BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 1854 BK001-ND.
Send this link via E-Mail
Help With This Screen