CAP 10V 33UF SOLID ELECT AXIAL - 2281 123 14339 - Capacitors
| Digi-Key Part Number | 2281 123 14339-ND |
200 |
6.60000 |
Extended Price
1320.00 |
| Manufacturer Part Number | 2281 123 14339 | |||
| Description | CAP 10V 33UF SOLID ELECT AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2281 123 14339 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 33µF |
| ESR (Equivalent Series Resistance) | 3.800 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 20000 Hrs @ 125°C |
| Maximum Temperature | -55°C ~ 125°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Series | SAL-A 123 |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2281 123 14339 2281 123 14339 |
2281 123 14339 Specification Sheet
CAP 10V 33UF SOLID ELECT AXIAL - 2281 123 14339 (2281 123 14339-ND) - Capacitors
Related parts Capacitors :CAP 10V 33UF SOLID ELECT AXIAL - 2281 123 14339
Order 'cap 10v 33uf solid elect axial - 2281 123 14339' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 14339-ND.
CAP 10V 33UF SOLID ELECT AXIAL - 2222 123 14339
Order 'cap 10v 33uf solid elect axial - 2222 123 14339' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4271PHCT-ND.
CAP 10V 33UF SOLID ELECT AXIAL - 2222 123 14339
Order 'cap 10v 33uf solid elect axial - 2222 123 14339' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4271PHTB-ND.
CAP 35V 3.3UF SOLID ELECT AXIAL - 2281 123 10338
Order 'cap 35v 3.3uf solid elect axial - 2281 123 10338' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 10338-ND.
CAP 35V 33UF SOLID ELECT AXIAL - 2281 123 10339
Order 'cap 35v 33uf solid elect axial - 2281 123 10339' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 10339-ND.
CAP 10V 100UF SOLID ELECT AXIAL - 2281 123 14101
Order 'cap 10v 100uf solid elect axial - 2281 123 14101' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 14101-ND.
CAP 10V 1000UF SOLID ELECT AXIAL - 2281 123 14102
Order 'cap 10v 1000uf solid elect axial - 2281 123 14102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 14102-ND.
CAP 10V 150UF SOLID ELECT AXIAL - 2281 123 14151
Order 'cap 10v 150uf solid elect axial - 2281 123 14151' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 14151-ND.
CAP 10V 220UF SOLID ELECT AXIAL - 2281 123 14221
Order 'cap 10v 220uf solid elect axial - 2281 123 14221' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 14221-ND.
CAP 10V 330UF SOLID ELECT AXIAL - 2281 123 14331
Order 'cap 10v 330uf solid elect axial - 2281 123 14331' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 14331-ND.
CAP 10V 470UF SOLID ELECT AXIAL - 2281 123 14471
Order 'cap 10v 470uf solid elect axial - 2281 123 14471' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 14471-ND.
CAP 10V 47UF SOLID ELECT AXIAL - 2281 123 14479
Order 'cap 10v 47uf solid elect axial - 2281 123 14479' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 14479-ND.
CAP 10V 680UF SOLID ELECT AXIAL - 2281 123 14681
Order 'cap 10v 680uf solid elect axial - 2281 123 14681' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 14681-ND.
CAP 10V 68UF SOLID ELECT AXIAL - 2281 123 14689
Order 'cap 10v 68uf solid elect axial - 2281 123 14689' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 14689-ND.
CAP 16V 33UF SOLID ELECT AXIAL - 2281 123 15339
Order 'cap 16v 33uf solid elect axial - 2281 123 15339' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 15339-ND.
Send this link via E-Mail
Help With This Screen