CAP 6.3V 68UF SOLID ELECT AXIAL - 2281 123 13689
| Digi-Key Part Number | 2281 123 13689-ND |
200 |
6.50000 |
Extended Price
1300.00 |
| Manufacturer Part Number | 2281 123 13689 | |||
| Description | CAP 6.3V 68UF SOLID ELECT AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2281 123 13689 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 68µF |
| ESR (Equivalent Series Resistance) | 2.600 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 20000 Hrs @ 125°C |
| Maximum Temperature | -55°C ~ 125°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Series | SAL-A 123 |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2281 123 13689 2281 123 13689 |
2281 123 13689 Specification Sheet
CAP 6.3V 68UF SOLID ELECT AXIAL - 2281 123 13689 (2281 123 13689-ND)
Related parts:CAP 6.3V 68UF SOLID ELECT AXIAL - 2281 123 13689
Order 'cap 6.3v 68uf solid elect axial - 2281 123 13689' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 13689-ND.
CAP 35V 6.8UF SOLID ELECT AXIAL - 2281 123 10688
Order 'cap 35v 6.8uf solid elect axial - 2281 123 10688' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 10688-ND.
CAP 35V 68UF SOLID ELECT AXIAL - 2281 123 10689
Order 'cap 35v 68uf solid elect axial - 2281 123 10689' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 10689-ND.
CAP 10V 68UF SOLID ELECT AXIAL - 2281 123 14689
Order 'cap 10v 68uf solid elect axial - 2281 123 14689' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 14689-ND.
CAP 16V 68UF SOLID ELECT AXIAL - 2281 123 15689
Order 'cap 16v 68uf solid elect axial - 2281 123 15689' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 15689-ND.
CAP 25V 68UF SOLID ELECT AXIAL - 2281 123 16689
Order 'cap 25v 68uf solid elect axial - 2281 123 16689' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 16689-ND.
CAP 40V 6.8UF SOLID ELECT AXIAL - 2281 123 17688
Order 'cap 40v 6.8uf solid elect axial - 2281 123 17688' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 17688-ND.
CAP 40V 68UF SOLID ELECT AXIAL - 2281 123 17689
Order 'cap 40v 68uf solid elect axial - 2281 123 17689' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 17689-ND.
CAP 6.3V 68UF SOLID ELECT AXIAL - 2222 123 13689
Order 'cap 6.3v 68uf solid elect axial - 2222 123 13689' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4265PHCT-ND.
CAP 6.3V 68UF SOLID ELECT AXIAL - 2222 123 13689
Order 'cap 6.3v 68uf solid elect axial - 2222 123 13689' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4265PHTB-ND.
CAP 35V 100UF SOLID ELECT AXIAL - 2281 123 10101
Order 'cap 35v 100uf solid elect axial - 2281 123 10101' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 10101-ND.
CAP 35V 1UF SOLID ELECT AXIAL - 2281 123 10108
Order 'cap 35v 1uf solid elect axial - 2281 123 10108' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 10108-ND.
CAP 35V 10UF SOLID ELECT AXIAL - 2281 123 10109
Order 'cap 35v 10uf solid elect axial - 2281 123 10109' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 10109-ND.
CAP 35V 150UF SOLID ELECT AXIAL - 2281 123 10151
Order 'cap 35v 150uf solid elect axial - 2281 123 10151' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 10151-ND.
CAP 35V 1.5UF SOLID ELECT AXIAL - 2281 123 10158
Order 'cap 35v 1.5uf solid elect axial - 2281 123 10158' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2281 123 10158-ND.
Send this link via E-Mail
Help With This Screen