RADIAL ALUM ELECT 470UF 63V 20% - 222213668471
| Digi-Key Part Number | 222213668471-ND |
750 |
.85915 |
Extended Price
644.36 |
| Manufacturer Part Number | 222213668471 | |||
| Description | RADIAL ALUM ELECT 470UF 63V 20% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 222213668471 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 4000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | 136 |
| Tolerance | ±20% |
| Voltage Rating | 63V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
222213668471 222213668471 |
222213668471 Specification Sheet
RADIAL ALUM ELECT 470UF 63V 20% - 222213668471 (222213668471-ND)
Related parts:RADIAL ALUM ELECT 470UF 63V 20% - 222213668471
Order 'radial alum elect 470uf 63v 20% - 222213668471' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 222213668471-ND.
RAIDAL ALUM ELECT 4700UF 16V 20% - 222213665472
Order 'raidal alum elect 4700uf 16v 20% - 222213665472' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 222213665472-ND.
CAP ALUM ELECT 6.3V 10.0UF SMD - 2222 085 63109
Order 'cap alum elect 6.3v 10.0uf smd - 2222 085 63109' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1169CT-ND.
CAP ALUM ELECT 6.3V 10.0UF SMD - 2222 085 63109
Order 'cap alum elect 6.3v 10.0uf smd - 2222 085 63109' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1169TR-ND.
CAP ALUM ELECT 6.3V 22UF SMD - 2222 085 63229
Order 'cap alum elect 6.3v 22uf smd - 2222 085 63229' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1170CT-ND.
CAP ALUM ELECT 6.3V 22UF SMD - 2222 085 63229
Order 'cap alum elect 6.3v 22uf smd - 2222 085 63229' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1170TR-ND.
CAP ALUM ELECT 63V 1.0UF SMD - 2222 085 68108
Order 'cap alum elect 63v 1.0uf smd - 2222 085 68108' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1176CT-ND.
CAP ALUM ELECT 63V 1.0UF SMD - 2222 085 68108
Order 'cap alum elect 63v 1.0uf smd - 2222 085 68108' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1176TR-ND.
CAP ALUM ELECT 6.3V 100UF SMD - 2222 139 63101
Order 'cap alum elect 6.3v 100uf smd - 2222 139 63101' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1177CT-ND.
CAP ALUM ELECT 6.3V 100UF SMD - 2222 139 63101
Order 'cap alum elect 6.3v 100uf smd - 2222 139 63101' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1177TR-ND.
CAP ALUM ELECT 6.3V 220UF SMD - 2222 139 63221
Order 'cap alum elect 6.3v 220uf smd - 2222 139 63221' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1178CT-ND.
CAP ALUM ELECT 6.3V 220UF SMD - 2222 139 63221
Order 'cap alum elect 6.3v 220uf smd - 2222 139 63221' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1178TR-ND.
CAP ALUM ELECT 63V 4.7UF SMD - 2222 139 68478
Order 'cap alum elect 63v 4.7uf smd - 2222 139 68478' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1185CT-ND.
CAP ALUM ELECT 63V 4.7UF SMD - 2222 139 68478
Order 'cap alum elect 63v 4.7uf smd - 2222 139 68478' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1185TR-ND.
CAP ALUM ELECT 63V 10UF SMD - 2222 139 68109
Order 'cap alum elect 63v 10uf smd - 2222 139 68109' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1186CT-ND.
Send this link via E-Mail
Help With This Screen