CABLE ROUND FLAT 20POS 1MM 5' - 82-28-3020
| Digi-Key Part Number | WM12-5-ND |
1 5 |
7.72000 7.26200 |
Extended Price
7.72 36.31 |
| Manufacturer Part Number | 82-28-3020 | |||
| Description | CABLE ROUND FLAT 20POS 1MM 5' | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 82-28-3020 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Cable, Wire |
| Conductors | 20 |
| Color | Gray |
| Gauge/AWG | 28 AWG |
| Length | 5.0' (1.52m) |
| Features | Flat Cable |
| Pitch | 0.039" (1.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
82 28 3020 82283020 WM12 5 ND WM125ND WM12-5 |
82-28-3020 Specification Sheet
CABLE ROUND FLAT 20POS 1MM 5' - 82-28-3020 (WM12-5-ND)
Related parts :CABLE ROUND FLAT 20POS 1MM 5' - 82-28-3020
Order 'cable round flat 20pos 1mm 5' - 82-28-3020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM12-5-ND.
CABLE ROUND FLAT 20POS 1MM 100' - 82-28-3020
Order 'cable round flat 20pos 1mm 100' - 82-28-3020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM12-100-ND.
CABLE ROUND FLAT 20POS 1MM 10' - 82-28-3020
Order 'cable round flat 20pos 1mm 10' - 82-28-3020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM12-10-ND.
CABLE ROUND FLAT 20POS 1MM 25' - 82-28-3020
Order 'cable round flat 20pos 1mm 25' - 82-28-3020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM12-25-ND.
CABLE ROUND FLAT 20POS 1MM 50' - 82-28-3020
Order 'cable round flat 20pos 1mm 50' - 82-28-3020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM12-50-ND.
CABLE ROUND FLAT 10POS 1MM 5' - 82-28-3010
Order 'cable round flat 10pos 1mm 5' - 82-28-3010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM11-5-ND.
CABLE ROUND FLAT 24POS 1MM 5' - 82-28-3024
Order 'cable round flat 24pos 1mm 5' - 82-28-3024' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM13-5-ND.
CABLE ROUND FLAT 40POS 1MM 5' - 82-28-3040
Order 'cable round flat 40pos 1mm 5' - 82-28-3040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM14-5-ND.
CABLE ROUND FLAT 44POS 1MM 5' - 82-28-3044
Order 'cable round flat 44pos 1mm 5' - 82-28-3044' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM15-5-ND.
CABLE ROUND FLAT 50POS 1MM 5' - 82-28-3050
Order 'cable round flat 50pos 1mm 5' - 82-28-3050' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM16-5-ND.
CABLE ROUND FLAT 10POS 1MM 100' - 82-28-3010
Order 'cable round flat 10pos 1mm 100' - 82-28-3010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM11-100-ND.
CABLE ROUND FLAT 10POS 1MM 10' - 82-28-3010
Order 'cable round flat 10pos 1mm 10' - 82-28-3010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM11-10-ND.
CABLE ROUND FLAT 10POS 1MM 25' - 82-28-3010
Order 'cable round flat 10pos 1mm 25' - 82-28-3010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM11-25-ND.
CABLE ROUND FLAT 10POS 1MM 50' - 82-28-3010
Order 'cable round flat 10pos 1mm 50' - 82-28-3010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM11-50-ND.
CABLE ROUND FLAT 24POS 1MM 100' - 82-28-3024
Order 'cable round flat 24pos 1mm 100' - 82-28-3024' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM13-100-ND.
Send this link via E-Mail
Help With This Screen