ADAPTER 18 PIN .420" PLUGS(6PCS) - PA-SOF-D420-18/6 - Development, Programming
| Digi-Key Part Number | 309-1081-ND |
1 |
29.70000 |
Extended Price
29.70 |
| Manufacturer Part Number | PA-SOF-D420-18/6 | |||
| Description | ADAPTER 18 PIN .420" PLUGS(6PCS) | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PA-SOF-D420-18/6 |
| Vendor | Logical Systems |
| Category | Development, Programming |
| Converts From | 18-SOP |
| Converts To | 18-DIP |
| Type | 0.420"—420 mil |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PA SOF D420 18 6 PASOFD420186 309 1081 ND 3091081ND 309-1081 |
PA-SOF-D420-18/6 Specification Sheet
ADAPTER 18 PIN .420" PLUGS(6PCS) - PA-SOF-D420-18/6 (309-1081-ND) - Development, Programming
Related parts Development, Programming:ADAPTER 16 PIN .420" PLUGS - PA-SOF-D420-16/1
Order 'adapter 16 pin .420" plugs - PA-SOF-D420-16/1' online from Digi-Key. Manufactured by Logical Systems. Digi-Key part number PA-SOF-D420-16/1-ND.
ADAPTER 16 PIN .420" PLUGS - PA-SOF-D420-16/6
Order 'adapter 16 pin .420" plugs - PA-SOF-D420-16/6' online from Digi-Key. Manufactured by Logical Systems. Digi-Key part number PA-SOF-D420-16/6-ND.
ADAPTER 18 PIN .420" PLUGS(6PCS) - PA-SOF-D420-18/6
Order 'adapter 18 pin .420" plugs(6pcs) - PA-SOF-D420-18/6' online from Digi-Key. Manufactured by Logical Systems. Digi-Key part number 309-1081-ND.
ADAPTER 20 PIN .420" PLUGS(6PCS) - PA-SOF-D420-20/6
Order 'adapter 20 pin .420" plugs(6pcs) - PA-SOF-D420-20/6' online from Digi-Key. Manufactured by Logical Systems. Digi-Key part number 309-1082-ND.
ADAPTER 28 PIN .420" PLUGS(6PCS) - PA-SOF-D420-28/6
Order 'adapter 28 pin .420" plugs(6pcs) - PA-SOF-D420-28/6' online from Digi-Key. Manufactured by Logical Systems. Digi-Key part number 309-1083-ND.
ADAPTER 18 ZIF BD W/18SO PLUGS - PADSO1803Z-D420-18/2
Order 'adapter 18 zif bd w/18so plugs - PADSO1803Z-D420-18/2' online from Digi-Key. Manufactured by Logical Systems. Digi-Key part number 309-1059-ND.
PIN TIP PLUG W/BOOT 18-22AWG BLK - 5173-0
Order 'pin tip plug w/boot 18-22awg blk - 5173-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5173-0-ND.
PIN TIP PLUG W/BOOT 18-22AWG RED - 5173-2
Order 'pin tip plug w/boot 18-22awg red - 5173-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5173-2-ND.
ADAPTER 8 PIN .250" PLUGS(6PCS) - PA-SOF-D250-08/6
Order 'adapter 8 pin .250" plugs(6pcs) - PA-SOF-D250-08/6' online from Digi-Key. Manufactured by Logical Systems. Digi-Key part number 309-1078-ND.
ADAPTER 8 PIN .310" PLUGS(6PCS) - PA-SOF-D310-08/6
Order 'adapter 8 pin .310" plugs(6pcs) - PA-SOF-D310-08/6' online from Digi-Key. Manufactured by Logical Systems. Digi-Key part number 309-1079-ND.
ADAPTER 14 PIN .250" PLUGS(6PCS) - PA-SOF-D250-14/6
Order 'adapter 14 pin .250" plugs(6pcs) - PA-SOF-D250-14/6' online from Digi-Key. Manufactured by Logical Systems. Digi-Key part number 309-1080-ND.
BANANA PLUG/PIN TIP PLUG 18" BLK - 1126-18-0
Order 'banana plug/pin tip plug 18" blk - 1126-18-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1126-18-0-ND.
BANANA PLUG/PIN TIP PLUG 18" RED - 1126-18-2
Order 'banana plug/pin tip plug 18" red - 1126-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1126-18-2-ND.
CORD PIN TIP PLUG PATCH 18" BLK - P-18-0
Order 'cord pin tip plug patch 18" blk - P-18-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-18-0-ND.
CORD PIN TIP PLUG PATCH 18" RED - P-18-2
Order 'cord pin tip plug patch 18" red - P-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-18-2-ND.
Send this link via E-Mail
Help With This Screen