Logical Systems Inc. Adapter Programmers, Development System PA-SOD-2808-14
ADAPTER 14-SOIC TO 14-SOIC - PA-SOD-2808-14 - Programmers, Development Systems
| Digi-Key Part Number | 309-1074-ND |
1 |
70.00000 |
Extended Price
70.00 |
| Manufacturer Part Number | PA-SOD-2808-14 | |||
| Description | ADAPTER 14-SOIC TO 14-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Logical Systems Inc. Adapter Programmers, Development System PA-SOD-2808-14
| Technical/Catalog Information | PA-SOD-2808-14 |
| Vendor | Logical Systems Inc. |
| Category | Programmers, Development Systems |
| For Use With/Related Products | - |
| Module/Board Type | Socket Module - SOIC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PA SOD 2808 14 PASOD280814 309 1074 ND 3091074ND 309-1074 |
PA-SOD-2808-14 Specification Sheet
ADAPTER 14-SOIC TO 14-SOIC - PA-SOD-2808-14 (309-1074-ND) - Programmers, Development Systems
Related parts Logical Systems Inc. Adapter Programmers, Development System PA-SOD-2808-14Logical Systems Inc. Adapter Programmers, Development System PA-SOD-2808-14
Order 'adapter 14-soic to 14-soic - PA-SOD-2808-14' online from Digi-Key. Manufactured by Logical Systems Inc. Digi-Key part number 309-1074-ND.
Logical Systems Inc. Adapter Programmers, Development System PA-SOD-2808-28
Order 'adapter 28-soic to 28-soic - PA-SOD-2808-28' online from Digi-Key. Manufactured by Logical Systems Inc. Digi-Key part number 309-1073-ND.
Logical Systems Inc. Adapter Programmers, Development System PA-SOD-2808-18
Order 'adapter 18-soic to 18-soic - PA-SOD-2808-18' online from Digi-Key. Manufactured by Logical Systems Inc. Digi-Key part number 309-1075-ND.
Logical Systems Inc. Adapter Programmers, Development System PA-SOD-2808-20
Order 'adapter 20-soic to 20-soic - PA-SOD-2808-20' online from Digi-Key. Manufactured by Logical Systems Inc. Digi-Key part number 309-1076-ND.
Logical Systems Inc. Adapter Programmers, Development System PA-SOD-2006-08
Order 'adapter 8-soic to 8-soic - PA-SOD-2006-08' online from Digi-Key. Manufactured by Logical Systems Inc. Digi-Key part number 309-1072-ND.
National Semiconductor Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) * CLC012AJE-TR13/NOPB
Order 'ic cable equalizer adapt 14-soic - CLC012AJE-TR13/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC012AJE-TR13-ND.
National Semiconductor Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) * CLC014AJE-TR13/NOPB
Order 'ic cable equalizer adapt 14-soic - CLC014AJE-TR13/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC014AJE-TR13-ND.
Atmel Adapter Programmers, Development System ATSTK600-SOIC
Order 'stk600 socket/adapter for soic - ATSTK600-SOIC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATSTK600-SOIC-ND.
Steward EMI Ferrite Cores for Cables and Wiring Filter Kit 14 pcs - 1 ea of 14 values EMI SNAPON DEMO K-403
Order 'kit emi ferrite core clamp-on - EMI SNAPON DEMO K-403' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2224-ND.
Logical Systems Inc. Accessory Programmers, Development System PA-SOF-D250-14/6
Order 'adapter 14 pin .250" plugs(6pcs) - PA-SOF-D250-14/6' online from Digi-Key. Manufactured by Logical Systems Inc. Digi-Key part number 309-1080-ND.
Logical Systems Inc. Adapter Programmers, Development System PA-DSO-1403-D250-14/2
Order 'adapter 14-dip bd w/2 14-so plug - PA-DSO-1403-D250-14/2' online from Digi-Key. Manufactured by Logical Systems Inc. Digi-Key part number 309-1085-ND.
Logical Systems Inc. Adapter Programmers, Development System PA-DSO-1403Z-D250-14/2
Order 'adapter 14-zif bd w/14-so plugs - PA-DSO-1403Z-D250-14/2' online from Digi-Key. Manufactured by Logical Systems Inc. Digi-Key part number 309-1086-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Digi-Reel® 2 V ~ 28 V, ±1 V ~ 14 V LM3302DR
Order 'ic quad diff comparator 14-soic - LM3302DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14598-6-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 100MHz 2.4 V ~ 36 V, ±1.2 V ~ 18 V AD813AR-14-REEL7
Order 'ic amp triple video lp 14-soic - AD813AR-14-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD813AR-14-REEL7-ND.
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 100MHz 2.4 V ~ 36 V, ±1.2 V ~ 18 V AD813AR-14-REEL
Order 'ic amp triple video lp 14-soic - AD813AR-14-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD813AR-14-REEL-ND.
Options for Logical Systems Inc. Adapter Programmers, Development System PA-SOD-2808-14
Send this link via E-Mail
Help With This Screen
