ADAPTER 20 ZIF BD W/20SO PLUGS - PADSO2003Z-D420-20/2 - Development, Programming
| Digi-Key Part Number | 309-1063-ND |
1 |
52.50000 |
Extended Price
52.50 |
| Manufacturer Part Number | PADSO2003Z-D420-20/2 | |||
| Description | ADAPTER 20 ZIF BD W/20SO PLUGS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PADSO2003Z-D420-20/2 |
| Vendor | Logical Systems |
| Category | Development, Programming |
| Converts From | 20-SOP |
| Converts To | 20-DIP |
| Type | 0.420"—420 mil |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PADSO2003Z D420 20 2 PADSO2003ZD420202 309 1063 ND 3091063ND 309-1063 |
PADSO2003Z-D420-20/2 Specification Sheet
ADAPTER 20 ZIF BD W/20SO PLUGS - PADSO2003Z-D420-20/2 (309-1063-ND) - Development, Programming
Related parts Development, Programming:ADAPTER 20 ZIF BD W/20SO PLUGS - PADSO2003Z-D420-20/2
Order 'adapter 20 zif bd w/20so plugs - PADSO2003Z-D420-20/2' online from Digi-Key. Manufactured by Logical Systems. Digi-Key part number 309-1063-ND.
ADAPTER 18 ZIF BD W/18SO PLUGS - PADSO1803Z-D420-18/2
Order 'adapter 18 zif bd w/18so plugs - PADSO1803Z-D420-18/2' online from Digi-Key. Manufactured by Logical Systems. Digi-Key part number 309-1059-ND.
ADAPTER 28 ZIF BD W/28SO PLUGS - PADSO2806Z-D420-28/2
Order 'adapter 28 zif bd w/28so plugs - PADSO2806Z-D420-28/2' online from Digi-Key. Manufactured by Logical Systems. Digi-Key part number 309-1071-ND.
ADAPTER 16 ZIF BD W/14SO PLUGS - PADSO1603Z-D250-14/2
Order 'adapter 16 zif bd w/14so plugs - PADSO1603Z-D250-14/2' online from Digi-Key. Manufactured by Logical Systems. Digi-Key part number 309-1055-ND.
ADAPTER 28ZIF BD W/28SO PLUGS - PADSO2803Z-D420-28/2
Order 'adapter 28zif bd w/28so plugs - PADSO2803Z-D420-28/2' online from Digi-Key. Manufactured by Logical Systems. Digi-Key part number 309-1067-ND.
ADAPTER 14-ZIF BD W/14-SO PLUGS - PA-DSO-1403Z-D250-14/2
Order 'adapter 14-zif bd w/14-so plugs - PA-DSO-1403Z-D250-14/2' online from Digi-Key. Manufactured by Logical Systems. Digi-Key part number 309-1086-ND.
ADAPTER 20DIP BD W/2 20SO PLUGS - PADSO-2003-D420-20/2
Order 'adapter 20dip bd w/2 20so plugs - PADSO-2003-D420-20/2' online from Digi-Key. Manufactured by Logical Systems. Digi-Key part number 309-1061-ND.
ADAPTER 18DIP BD W/2 18SO PLUGS - PADSO-1803-D420-18/2
Order 'adapter 18dip bd w/2 18so plugs - PADSO-1803-D420-18/2' online from Digi-Key. Manufactured by Logical Systems. Digi-Key part number 309-1057-ND.
ADAPTER 20-DIP BD W/ZIF SOCKET - PA-DSO-2003Z
Order 'adapter 20-dip bd w/zif socket - PA-DSO-2003Z' online from Digi-Key. Manufactured by Logical Systems. Digi-Key part number 309-1062-ND.
ADAPTER 28DIP BD W/2 28SO PLUGS - PADSO-2803-D420-28/2
Order 'adapter 28dip bd w/2 28so plugs - PADSO-2803-D420-28/2' online from Digi-Key. Manufactured by Logical Systems. Digi-Key part number 309-1065-ND.
ADAPTER 28DIP BD W/2 28SO PLUGS - PADSO-2806-D420-28/2
Order 'adapter 28dip bd w/2 28so plugs - PADSO-2806-D420-28/2' online from Digi-Key. Manufactured by Logical Systems. Digi-Key part number 309-1069-ND.
ADAPTER 8-DIP BD W/2 SO PLUGS - PADSO-0803-D250-08/2
Order 'adapter 8-dip bd w/2 so plugs - PADSO-0803-D250-08/2' online from Digi-Key. Manufactured by Logical Systems. Digi-Key part number 309-1050-ND.
ADAPTER 8-DIP BD W/2 SO PLUGS - PADSO-0803-D310-08/2
Order 'adapter 8-dip bd w/2 so plugs - PADSO-0803-D310-08/2' online from Digi-Key. Manufactured by Logical Systems. Digi-Key part number 309-1051-ND.
ADAPTER 14-DIP BD W/2 14-SO PLUG - PA-DSO-1403-D250-14/2
Order 'adapter 14-dip bd w/2 14-so plug - PA-DSO-1403-D250-14/2' online from Digi-Key. Manufactured by Logical Systems. Digi-Key part number 309-1085-ND.
TEST LEAD MINISMD GRABBR 20" RED - 72907-20-2
Order 'test lead minismd grabbr 20" red - 72907-20-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1182-ND.
Send this link via E-Mail
Help With This Screen