ADAPTER 18 ZIF BD W/18SO PLUGS - PADSO1803Z-D420-18/2 - Programmers, Development Systems
Logical Systems Inc. Adapter Programmers, Development System PADSO1803Z-D420-18/2
| Digi-Key Part Number | 309-1059-ND |
1 |
50.90000 |
Extended Price
50.90 |
| Manufacturer Part Number | PADSO1803Z-D420-18/2 | |||
| Description | ADAPTER 18 ZIF BD W/18SO PLUGS | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Logical Systems Inc. Adapter Programmers, Development System PADSO1803Z-D420-18/2
| Technical/Catalog Information | PADSO1803Z-D420-18/2 |
| Vendor | Logical Systems Inc. |
| Category | Programmers, Development Systems |
| For Use With/Related Products | PIC16C52,54(A)(C),56(A),58A(B),61,554,558,621,620(A),CE623-CE625,71,710-717,F83,F84(A),HV540, Z86C(E)(L)02-04,06,08,16,28,Z8E000 |
| Module/Board Type | ZIF Socket |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PADSO1803Z D420 18 2 PADSO1803ZD420182 309 1059 ND 3091059ND 309-1059 |
PADSO1803Z-D420-18/2 Specification Sheet
ADAPTER 18 ZIF BD W/18SO PLUGS - PADSO1803Z-D420-18/2 (309-1059-ND) - Programmers, Development Systems
Related parts Logical Systems Inc. Adapter Programmers, Development System PADSO1803Z-D420-18/2ADAPTER 18 ZIF BD W/18SO PLUGS - PADSO1803Z-D420-18/2
Order 'adapter 18 zif bd w/18so plugs - PADSO1803Z-D420-18/2' online from Digi-Key. Manufactured by Logical Systems Inc. Digi-Key part number 309-1059-ND.
ADAPTER 20 ZIF BD W/20SO PLUGS - PADSO2003Z-D420-20/2
Order 'adapter 20 zif bd w/20so plugs - PADSO2003Z-D420-20/2' online from Digi-Key. Manufactured by Logical Systems Inc. Digi-Key part number 309-1063-ND.
ADAPTER 28 ZIF BD W/28SO PLUGS - PADSO2806Z-D420-28/2
Order 'adapter 28 zif bd w/28so plugs - PADSO2806Z-D420-28/2' online from Digi-Key. Manufactured by Logical Systems Inc. Digi-Key part number 309-1071-ND.
ADAPTER 28ZIF BD W/28SO PLUGS - PADSO2803Z-D420-28/2
Order 'adapter 28zif bd w/28so plugs - PADSO2803Z-D420-28/2' online from Digi-Key. Manufactured by Logical Systems Inc. Digi-Key part number 309-1067-ND.
ADAPTER 16 ZIF BD W/14SO PLUGS - PADSO1603Z-D250-14/2
Order 'adapter 16 zif bd w/14so plugs - PADSO1603Z-D250-14/2' online from Digi-Key. Manufactured by Logical Systems Inc. Digi-Key part number 309-1055-ND.
KIT CONN MINI-FIT JR 8 CIRCUITS - 76650-0077
Order 'kit conn mini-fit jr 8 circuits - 76650-0077' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8377-ND.
CONN PLUG DB 2POS YEL 2' CHAIN - 1300190004
Order 'conn plug db 2pos yel 2' chain - 1300190004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1300190004-ND.
ADAPTER 18DIP BD W/2 18SO PLUGS - PADSO-1803-D420-18/2
Order 'adapter 18dip bd w/2 18so plugs - PADSO-1803-D420-18/2' online from Digi-Key. Manufactured by Logical Systems Inc. Digi-Key part number 309-1057-ND.
CORD MINI BANA PLUG PATCH 18"RED - 1081-18-2
Order 'cord mini bana plug patch 18"red - 1081-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1081-18-2-ND.
BANANA PLUG/PIN TIP PLUG 18" RED - 1126-18-2
Order 'banana plug/pin tip plug 18" red - 1126-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1126-18-2-ND.
CORD BANANA PLUG PATCH 18" RED - 1440-18-2
Order 'cord banana plug patch 18" red - 1440-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1440-18-2-ND.
CORD BANANA PLUG R/A 18" RED - 2864-18-2
Order 'cord banana plug r/a 18" red - 2864-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2864-18-2-ND.
CORD PIN TIP PLUG PATCH 18" RED - P-18-2
Order 'cord pin tip plug patch 18" red - P-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number P-18-2-ND.
ADAPTER 18 PIN .420" PLUGS(6PCS) - PA-SOF-D420-18/6
Order 'adapter 18 pin .420" plugs(6pcs) - PA-SOF-D420-18/6' online from Digi-Key. Manufactured by Logical Systems Inc. Digi-Key part number 309-1081-ND.
PATCH CORD STKG BANA PLG 18" RED - B-18-2
Order 'patch cord stkg bana plg 18" red - B-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1044-ND.
Options for Logical Systems Inc. Adapter Programmers, Development System PADSO1803Z-D420-18/2
Send this link via E-Mail
Help With This Screen
