ADAPTER 16 ZIF BD W/14SO PLUGS - PADSO1603Z-D250-14/2 - Programmers, Development Systems
| Digi-Key Part Number | 309-1055-ND |
1 |
36.80000 |
Extended Price
36.80 |
| Manufacturer Part Number | PADSO1603Z-D250-14/2 | |||
| Description | ADAPTER 16 ZIF BD W/14SO PLUGS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PADSO1603Z-D250-14/2 |
| Vendor | Logical Systems Inc. |
| Category | Programmers, Development Systems |
| Convert From (Adapter End) | 16-Pin 0.3" DIP |
| Convert To (Adapter End) | 14-Pin 0.25" SOIC Plug |
| For Use With/Related Products | PIC16C505 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PADSO1603Z D250 14 2 PADSO1603ZD250142 309 1055 ND 3091055ND 309-1055 |
PADSO1603Z-D250-14/2 Specification Sheet
ADAPTER 16 ZIF BD W/14SO PLUGS - PADSO1603Z-D250-14/2 (309-1055-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :ADAPTER 16 ZIF BD W/14SO PLUGS - PADSO1603Z-D250-14/2
Order 'adapter 16 zif bd w/14so plugs - PADSO1603Z-D250-14/2' online from Digi-Key. Manufactured by Logical Systems Inc. Digi-Key part number 309-1055-ND.
ADAPTER 28 ZIF BD W/28SO PLUGS - PADSO2806Z-D420-28/2
Order 'adapter 28 zif bd w/28so plugs - PADSO2806Z-D420-28/2' online from Digi-Key. Manufactured by Logical Systems Inc. Digi-Key part number 309-1071-ND.
ADAPTER 18 ZIF BD W/18SO PLUGS - PADSO1803Z-D420-18/2
Order 'adapter 18 zif bd w/18so plugs - PADSO1803Z-D420-18/2' online from Digi-Key. Manufactured by Logical Systems Inc. Digi-Key part number 309-1059-ND.
ADAPTER 20 ZIF BD W/20SO PLUGS - PADSO2003Z-D420-20/2
Order 'adapter 20 zif bd w/20so plugs - PADSO2003Z-D420-20/2' online from Digi-Key. Manufactured by Logical Systems Inc. Digi-Key part number 309-1063-ND.
ADAPTER 16DIP BD W/2 14SO PLUGS - PADSO-1603-D250-14/2
Order 'adapter 16dip bd w/2 14so plugs - PADSO-1603-D250-14/2' online from Digi-Key. Manufactured by Logical Systems Inc. Digi-Key part number 309-1053-ND.
ADAPTER 14-ZIF BD W/14-SO PLUGS - PA-DSO-1403Z-D250-14/2
Order 'adapter 14-zif bd w/14-so plugs - PA-DSO-1403Z-D250-14/2' online from Digi-Key. Manufactured by Logical Systems Inc. Digi-Key part number 309-1086-ND.
ADAPTER 14-DIP BD W/2 14-SO PLUG - PA-DSO-1403-D250-14/2
Order 'adapter 14-dip bd w/2 14-so plug - PA-DSO-1403-D250-14/2' online from Digi-Key. Manufactured by Logical Systems Inc. Digi-Key part number 309-1085-ND.
CONN ADAPTER PLUG/PLUG 14POS 2MM - DF11-14DEP-2A
Order 'conn adapter plug/plug 14pos 2mm - DF11-14DEP-2A' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2933-ND.
ADAPTER 16-DIP BD W/ZIF SOCKET - PA-DSO-1603Z
Order 'adapter 16-dip bd w/zif socket - PA-DSO-1603Z' online from Digi-Key. Manufactured by Logical Systems Inc. Digi-Key part number 309-1054-ND.
ADAPTER 28ZIF BD W/28SO PLUGS - PADSO2803Z-D420-28/2
Order 'adapter 28zif bd w/28so plugs - PADSO2803Z-D420-28/2' online from Digi-Key. Manufactured by Logical Systems Inc. Digi-Key part number 309-1067-ND.
CONN PLUG 4POS W/PINS - 97-3106A-14S-2P(946)
Order 'conn plug 4pos w/pins - 97-3106A-14S-2P(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3106A-14S-2P(946)-ND.
CONN PLUG 4POS W/PINS - 97-3106A-14S-2P
Order 'conn plug 4pos w/pins - 97-3106A-14S-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3106A-14S-2P-ND.
CONN PLUG 4POS W/SOCKETS - 97-3106A-14S-2S(946)
Order 'conn plug 4pos w/sockets - 97-3106A-14S-2S(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3106A-14S-2S(946)-ND.
CONN PLUG 4POS W/SOCKETS - 97-3106A-14S-2S
Order 'conn plug 4pos w/sockets - 97-3106A-14S-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3106A-14S-2S-ND.
CONN PLUG RT ANG 4POS W/PINS - 97-3108B-14S-2P(946)
Order 'conn plug rt ang 4pos w/pins - 97-3108B-14S-2P(946)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3108B-14S-2P(946)-ND.
Send this link via E-Mail
Help With This Screen
