KIT RECTIFIER TO-220 DESIGN - Q2027517 - Kits
| Digi-Key Part Number | RECTO220A-KIT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | Q2027517 | |||
| Description | KIT RECTIFIER TO-220 DESIGN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | Q2027517 |
| Vendor | ON Semiconductor (VA) |
| Category | Kits |
| Kit Type | Rectifier Diode |
| Package / Case | TO-220-2, TO-220-3, TO-220-3 Full Pack (Straight Leads) |
| Values | 68 pcs - 4 ea of 14 values |
| Packaging | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Q2027517 Q2027517 RECTO220A KIT ND RECTO220AKITND RECTO220A-KIT |
KIT RECTIFIER TO-220 DESIGN - Q2027517 (RECTO220A-KIT-ND) - Kits
Related parts Kits :KIT RECTIFIER TO-220 DESIGN - Q2027517
Order 'kit rectifier to-220 design - Q2027517' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number RECTO220A-KIT-ND.
KIT ULTRAFAST RECT SMD DESIGN - Q2027705
Order 'kit ultrafast rect smd design - Q2027705' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ULTRAFSTRECA-KIT-ND.
KIT SMALL SIGNAL DIODE DESIGN - Q2027131
Order 'kit small signal diode design - Q2027131' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number SMSIGDIODEA-KIT-ND.
KIT ESD PROTECTION DEVICE DESIGN - Q2026231
Order 'kit esd protection device design - Q2026231' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ZENESDA-KIT-ND.
KIT ZENER REGULATOR DIODE DESIGN - Q2024739
Order 'kit zener regulator diode design - Q2024739' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ZENREGA-KIT-ND.
KIT THYRISTOR SCR DESIGN - Q2027356
Order 'kit thyristor scr design - Q2027356' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number SCRA-KIT-ND.
KIT THYRISTOR TRIAC DESIGN - Q2027403
Order 'kit thyristor triac design - Q2027403' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number TRIACA-KIT-ND.
KIT MINIGATE LOGIC DESIGN - Q2026367
Order 'kit minigate logic design - Q2026367' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MINIGATEA-KIT-ND.
KIT TVS DESIGN - Q2027552
Order 'kit tvs design - Q2027552' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number TVSA-KIT-ND.
RECTIFIER 1 AMP 50V DO-41 - 1N4001/54
Order 'rectifier 1 amp 50v do-41 - 1N4001/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N4001/54GICT-ND.
RECTIFIER 1 AMP 100V DO-41 - 1N4002/54
Order 'rectifier 1 amp 100v do-41 - 1N4002/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N4002/54GICT-ND.
RECTIFIER 1 AMP 200V DO-41 - 1N4003/54
Order 'rectifier 1 amp 200v do-41 - 1N4003/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N4003/54GICT-ND.
RECTIFIER 1 AMP 400V DO-41 - 1N4004/54
Order 'rectifier 1 amp 400v do-41 - 1N4004/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N4004/54GICT-ND.
RECTIFIER 1 AMP 600V DO-41 - 1N4005/54
Order 'rectifier 1 amp 600v do-41 - 1N4005/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N4005/54GICT-ND.
RECTIFIER 1 AMP 800V DO-41 - 1N4006/54
Order 'rectifier 1 amp 800v do-41 - 1N4006/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N4006/54GICT-ND.
Send this link via E-Mail
Help With This Screen
