Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 25001-1006
CABLE 10POS .100 JUMPER 6 INCHES - 25001-1006 - Cable Assemblies
| Digi-Key Part Number | WM10-06A-ND |
1 10 100 500 1000 5000 |
1.27000 1.12400 .74950 .52466 .47968 .44970 |
Extended Price
1.27 11.24 74.95 262.33 479.68 2248.50 |
| Manufacturer Part Number | 25001-1006 | |||
| Description | CABLE 10POS .100 JUMPER 6 INCHES | |||
| Quantity Available | 559 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 25001-1006 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Length | 6.00" (152.40mm) |
| Cable Type | Ribbon |
| Number of Conductors | 10 |
| Length - Exposed Ends | 0.125" (3.18mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
25001 1006 250011006 WM10 06A ND WM1006AND WM10-06A |
25001-1006 Specification Sheet
CABLE 10POS .100 JUMPER 6 INCHES - 25001-1006 (WM10-06A-ND) - Cable Assemblies
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 25001-1006Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 25001-1006
Order 'cable 10pos .100 jumper 6 inches - 25001-1006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10-06A-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 25001-0606
Order 'cable 6pos .100 jumper 6 inches - 25001-0606' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM06-06A-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 25001-0306
Order 'cable 3pos .100 jumper 6 inches - 25001-0306' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM03-06A-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 25001-0406
Order 'cable 4pos .100 jumper 6 inches - 25001-0406' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM04-06A-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 25001-0506
Order 'cable 5pos .100 jumper 6 inches - 25001-0506' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM05-06A-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Molex Connector Corporation 25001-0602
Order 'cable 6pos .100 jumper 2 inches - 25001-0602' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM06-02A-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 4.00" (101.6mm) Molex Connector Corporation 25001-0604
Order 'cable 6pos .100 jumper 4 inches - 25001-0604' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM06-04A-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 25001-0706
Order 'cable 7pos .100 jumper 6 inches - 25001-0706' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM07-06A-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 25001-0806
Order 'cable 8pos .100 jumper 6 inches - 25001-0806' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM08-06A-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 25001-0906
Order 'cable 9pos .100 jumper 6 inches - 25001-0906' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM09-06A-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Molex Connector Corporation 25001-1002
Order 'cable 10pos .100 jumper 2 inches - 25001-1002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10-02A-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 4.00" (101.6mm) Molex Connector Corporation 25001-1004
Order 'cable 10pos .100 jumper 4 inches - 25001-1004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10-04A-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 28100-0278
Order 'cable 6pos .100 jumper 6 inches - 28100-0278' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM06-06-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 28100-0294
Order 'cable 10pos .100 jumper 6 inches - 28100-0294' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10-06-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Molex Connector Corporation 25001-0302
Order 'cable 3pos .100 jumper 2 inches - 25001-0302' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM03-02A-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 25001-1006
Send this link via E-Mail
Help With This Screen
