CABLE 10POS .100 JUMPER 4 INCHES - 25001-1004 - Cable Assemblies
| Digi-Key Part Number | WM10-04A-ND |
1 10 100 500 1000 5000 |
.98000 .86300 .57530 .40268 .36816 .34515 |
Extended Price
0.98 8.63 57.53 201.34 368.16 1725.75 |
| Manufacturer Part Number | 25001-1004 | |||
| Description | CABLE 10POS .100 JUMPER 4 INCHES | |||
| Quantity Available | 993 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 25001-1004 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Length | 4.00" (101.6mm) |
| Cable Type | Ribbon |
| Number of Conductors | 10 |
| Length - Exposed Ends | 0.125" (3.18mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
25001 1004 250011004 WM10 04A ND WM1004AND WM10-04A |
25001-1004 Specification Sheet
CABLE 10POS .100 JUMPER 4 INCHES - 25001-1004 (WM10-04A-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE 10POS .100 JUMPER 4 INCHES - 25001-1004
Order 'cable 10pos .100 jumper 4 inches - 25001-1004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10-04A-ND.
CABLE 4POS .100 JUMPER 4 INCHES - 25001-0404
Order 'cable 4pos .100 jumper 4 inches - 25001-0404' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM04-04A-ND.
CABLE 3POS .100 JUMPER 4 INCHES - 25001-0304
Order 'cable 3pos .100 jumper 4 inches - 25001-0304' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM03-04A-ND.
CABLE 5POS .100 JUMPER 4 INCHES - 25001-0504
Order 'cable 5pos .100 jumper 4 inches - 25001-0504' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM05-04A-ND.
CABLE 6POS .100 JUMPER 4 INCHES - 25001-0604
Order 'cable 6pos .100 jumper 4 inches - 25001-0604' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM06-04A-ND.
CABLE 7POS .100 JUMPER 4 INCHES - 25001-0704
Order 'cable 7pos .100 jumper 4 inches - 25001-0704' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM07-04A-ND.
CABLE 8POS .100 JUMPER 4 INCHES - 25001-0804
Order 'cable 8pos .100 jumper 4 inches - 25001-0804' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM08-04A-ND.
CABLE 9POS .100 JUMPER 4 INCHES - 25001-0904
Order 'cable 9pos .100 jumper 4 inches - 25001-0904' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM09-04A-ND.
CABLE 10POS .100 JUMPER 2 INCHES - 25001-1002
Order 'cable 10pos .100 jumper 2 inches - 25001-1002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10-02A-ND.
CABLE 10POS .100 JUMPER 4 INCHES - 28100-0293
Order 'cable 10pos .100 jumper 4 inches - 28100-0293' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10-04-ND.
CABLE 10POS .100 JUMPER 6 INCHES - 25001-1006
Order 'cable 10pos .100 jumper 6 inches - 25001-1006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10-06A-ND.
CABLE 4POS .100 JUMPER 2 INCHES - 25001-0402
Order 'cable 4pos .100 jumper 2 inches - 25001-0402' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM04-02A-ND.
CABLE 4POS .100 JUMPER 6 INCHES - 25001-0406
Order 'cable 4pos .100 jumper 6 inches - 25001-0406' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM04-06A-ND.
CABLE 3POS .100 JUMPER 2 INCHES - 25001-0302
Order 'cable 3pos .100 jumper 2 inches - 25001-0302' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM03-02A-ND.
CABLE 3POS .100 JUMPER 6 INCHES - 25001-0306
Order 'cable 3pos .100 jumper 6 inches - 25001-0306' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM03-06A-ND.
Send this link via E-Mail
Help With This Screen
