CABLE 9POS .100 JUMPER 6 INCHES - 28100-0290 - Cable Assemblies
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 28100-0290
| Digi-Key Part Number | WM09-06-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 28100-0290 | |||
| Description | CABLE 9POS .100 JUMPER 6 INCHES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 28100-0290
| Technical/Catalog Information | 28100-0290 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Length | 6.00" (152.40mm) |
| Cable Type | Ribbon |
| Number of Conductors | 9 |
| Length - Exposed Ends | 0.125" (3.18mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
28100 0290 281000290 WM09 06 ND WM0906ND WM09-06 |
CABLE 9POS .100 JUMPER 6 INCHES - 28100-0290 (WM09-06-ND) - Cable Assemblies
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 28100-0290CABLE 9POS .100 JUMPER 6 INCHES - 28100-0290
Order 'cable 9pos .100 jumper 6 inches - 28100-0290' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM09-06-ND.
CABLE 6POS .100 JUMPER 6 INCHES - 28100-0278
Order 'cable 6pos .100 jumper 6 inches - 28100-0278' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM06-06-ND.
CABLE 3POS .100 JUMPER 6 INCHES - 28100-0266
Order 'cable 3pos .100 jumper 6 inches - 28100-0266' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM03-06-ND.
CABLE 4POS .100 JUMPER 6 INCHES - 28100-0270
Order 'cable 4pos .100 jumper 6 inches - 28100-0270' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM04-06-ND.
CABLE 10POS .100 JUMPER 6 INCHES - 28100-0294
Order 'cable 10pos .100 jumper 6 inches - 28100-0294' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM10-06-ND.
CABLE 9POS .100 JUMPER 6 INCHES - 25001-0906
Order 'cable 9pos .100 jumper 6 inches - 25001-0906' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM09-06A-ND.
CABLE 5 POS .100 JUMPER 6 INCHES - 28100-0274
Order 'cable 5 pos .100 jumper 6 inches - 28100-0274' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM05-06-ND.
CABLE 6POS .100 JUMPER 2 INCHES - 28100-0276
Order 'cable 6pos .100 jumper 2 inches - 28100-0276' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM06-02-ND.
CABLE 7 POS .100 JUMPER 6 INCHES - 28100-0282
Order 'cable 7 pos .100 jumper 6 inches - 28100-0282' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM07-06-ND.
CABLE 8 POS .100 JUMPER 6 INCHES - 28100-0286
Order 'cable 8 pos .100 jumper 6 inches - 28100-0286' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM08-06-ND.
CABLE 5POS .100 JUMPER 2 INCHES - 28100-0272
Order 'cable 5pos .100 jumper 2 inches - 28100-0272' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM05-02-ND.
CABLE 5POS .100 JUMPER 4 INCHES - 28100-0273
Order 'cable 5pos .100 jumper 4 inches - 28100-0273' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM05-04-ND.
CABLE 6POS .100 JUMPER 6 INCHES - 25001-0606
Order 'cable 6pos .100 jumper 6 inches - 25001-0606' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM06-06A-ND.
CABLE 7POS .100 JUMPER 4 INCHES - 28100-0281
Order 'cable 7pos .100 jumper 4 inches - 28100-0281' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM07-04-ND.
CABLE 8POS .100 JUMPER 4 INCHES - 28100-0285
Order 'cable 8pos .100 jumper 4 inches - 28100-0285' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM08-04-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Molex Connector Corporation 28100-0290
Send this link via E-Mail
Help With This Screen
