CABLE 7 POS .100 JUMPER 2 INCHES - 28100-0280 - Cable Assemblies
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Molex Connector Corporation 28100-0280
| Digi-Key Part Number | WM07-02-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 28100-0280 | |||
| Description | CABLE 7 POS .100 JUMPER 2 INCHES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 28100-0280 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Length | 2.00" (50.80mm) |
| Cable Type | Ribbon |
| Number of Conductors | 7 |
| Length - Exposed Ends | 0.125" (3.18mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
28100 0280 281000280 WM07 02 ND WM0702ND WM07-02 |
CABLE 7 POS .100 JUMPER 2 INCHES - 28100-0280 (WM07-02-ND) - Cable Assemblies
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Molex Connector Corporation 28100-0280CABLE 7 POS .100 JUMPER 2 INCHES - 28100-0280
Order 'cable 7 pos .100 jumper 2 inches - 28100-0280' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM07-02-ND.
CABLE 7 POS .100 JUMPER 6 INCHES - 28100-0282
Order 'cable 7 pos .100 jumper 6 inches - 28100-0282' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM07-06-ND.
CABLE 3 POS .100 JUMPER 2 INCHES - 28100-0264
Order 'cable 3 pos .100 jumper 2 inches - 28100-0264' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM03-02-ND.
CABLE 4 POS .100 JUMPER 2 INCHES - 28100-0268
Order 'cable 4 pos .100 jumper 2 inches - 28100-0268' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM04-02-ND.
CABLE 8 POS .100 JUMPER 2 INCHES - 28100-0284
Order 'cable 8 pos .100 jumper 2 inches - 28100-0284' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM08-02-ND.
CABLE 9 POS .100 JUMPER 2 INCHES - 28100-0288
Order 'cable 9 pos .100 jumper 2 inches - 28100-0288' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM09-02-ND.
CABLE 3 POS .100 JUMPER 4 INCHES - 28100-0265
Order 'cable 3 pos .100 jumper 4 inches - 28100-0265' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM03-04-ND.
CABLE 4 POS .100 JUMPER 4 INCHES - 28100-0269
Order 'cable 4 pos .100 jumper 4 inches - 28100-0269' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM04-04-ND.
CABLE 5 POS .100 JUMPER 6 INCHES - 28100-0274
Order 'cable 5 pos .100 jumper 6 inches - 28100-0274' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM05-06-ND.
CABLE 6 POS .100 JUMPER 4 INCHES - 28100-0277
Order 'cable 6 pos .100 jumper 4 inches - 28100-0277' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM06-04-ND.
CABLE 8 POS .100 JUMPER 6 INCHES - 28100-0286
Order 'cable 8 pos .100 jumper 6 inches - 28100-0286' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM08-06-ND.
CABLE 9 POS .100 JUMPER 4 INCHES - 28100-0289
Order 'cable 9 pos .100 jumper 4 inches - 28100-0289' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM09-04-ND.
CABLE 5POS .100 JUMPER 2 INCHES - 28100-0272
Order 'cable 5pos .100 jumper 2 inches - 28100-0272' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM05-02-ND.
CABLE 6POS .100 JUMPER 2 INCHES - 28100-0276
Order 'cable 6pos .100 jumper 2 inches - 28100-0276' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM06-02-ND.
CABLE 7POS .100 JUMPER 4 INCHES - 28100-0281
Order 'cable 7pos .100 jumper 4 inches - 28100-0281' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM07-04-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Molex Connector Corporation 28100-0280
Send this link via E-Mail
Help With This Screen
