JTAG-BOOSTER FOR ADSP-21XXX 5V - FS-940 - Programmers, Development Systems
| Digi-Key Part Number | FS-940-ND |
1 |
595.00000 |
Extended Price
595.00 |
| Manufacturer Part Number | FS-940 | |||
| Description | JTAG-BOOSTER FOR ADSP-21XXX 5V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FS-940 |
| Vendor | Digi International |
| Category | Programmers, Development Systems |
| Type | FLASH |
| Contents | Programmer and Associated Interface Software |
| For Use With/Related Products | ADI ADSP-21xxx, 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FS 940 FS940 |
JTAG-BOOSTER FOR ADSP-21XXX 5V - FS-940 (FS-940-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :JTAG-BOOSTER FOR ADSP-21XXX 5V - FS-940
Order 'jtag-booster for adsp-21xxx 5v - FS-940' online from Digi-Key. Manufactured by Digi International. Digi-Key part number FS-940-ND.
JTAG-BOOSTER FOR ADSP-21XXX 3.3V - FS-953
Order 'jtag-booster for adsp-21xxx 3.3v - FS-953' online from Digi-Key. Manufactured by Digi International. Digi-Key part number FS-953-ND.
JTAG-BOOSTER SOFTWARE UPGRADE - FS-958
Order 'jtag-booster software upgrade - FS-958' online from Digi-Key. Manufactured by Digi International. Digi-Key part number FS-958-ND.
JTAG-BOOSTER FOR SA-11X0 3.3V - FS-929
Order 'jtag-booster for sa-11x0 3.3v - FS-929' online from Digi-Key. Manufactured by Digi International. Digi-Key part number FS-929-ND.
ADAPTER JTAG ELAN486/386DRAM - FS-267
Order 'adapter jtag elan486/386dram - FS-267' online from Digi-Key. Manufactured by Digi International. Digi-Key part number FS-267-ND.
JTAG-BOOSTER FOR 386EX 5V - FS-925
Order 'jtag-booster for 386ex 5v - FS-925' online from Digi-Key. Manufactured by Digi International. Digi-Key part number FS-925-ND.
JTAG-BOOSTER FOR ELANSC400 5V - FS-926
Order 'jtag-booster for elansc400 5v - FS-926' online from Digi-Key. Manufactured by Digi International. Digi-Key part number FS-926-ND.
KIT DEV ME MODULE LXNETES LINUX - FS-9060
Order 'kit dev me module lxnetes linux - FS-9060' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1050-ND.
KIT DEV XP MODULE FOR WINDOWS CE - FS-9078
Order 'kit dev xp module for windows ce - FS-9078' online from Digi-Key. Manufactured by Digi International. Digi-Key part number FS-9078-ND.
KIT DEV XP FOR WINDOWS CE - FS-9090
Order 'kit dev xp for windows ce - FS-9090' online from Digi-Key. Manufactured by Digi International. Digi-Key part number FS-9090-ND.
JTAG_BOOSTER FOR ANALOG DEVICES - FS-9062
Order 'jtag_booster for analog devices - FS-9062' online from Digi-Key. Manufactured by Digi International. Digi-Key part number FS-9062-ND.
KIT DEV DIMM-520 FOR LINUX - FS-9009
Order 'kit dev dimm-520 for linux - FS-9009' online from Digi-Key. Manufactured by Digi International. Digi-Key part number FS-9009-ND.
KIT DEV MOD520C MODULE - FS-9010
Order 'kit dev mod520c module - FS-9010' online from Digi-Key. Manufactured by Digi International. Digi-Key part number FS-9010-ND.
KIT DEV A9M2410 FOR LXNETES - FS-9035
Order 'kit dev a9m2410 for lxnetes - FS-9035' online from Digi-Key. Manufactured by Digi International. Digi-Key part number FS-9035-ND.
KIT DEV A9M2410 FOR WINDOWS CE - FS-9037
Order 'kit dev a9m2410 for windows ce - FS-9037' online from Digi-Key. Manufactured by Digi International. Digi-Key part number FS-9037-ND.
Send this link via E-Mail
Help With This Screen
